
Highlights & Details
PCE instruments thermometer PCE-IR 90-ICA
- Measuring range -40 ... 300 °C
- Infrared and penetration temperature sensor
- Timer and stopwatch function
- Charger with micro USB cable
- Bluetooth interface
- Mobile Temperature Meter
- simple operation
- Incl. ISO calibration certificate
Technical specifications
- Temperature type K
- Measuring range -40 ... +200 °C
- Resolution 0.1 °C
- Accuracy +/1 °C
- Temperature type K
- Measuring range 200 ... 300 °C
- Resolution 0.1 °C
- Accuracy: ±1.5 °C
- Temperature type K
- Measuring range -40 ... +392 °F
- Resolution 0.1 °F
- Accuracy +/1.8 °F
- Temperature type K
- Measuring range 392 ... 572 °F
- Resolution 0.1 °F
- Accuracy: ±4.5 °F
- Infrared temperature
- Measuring range -40 ... 0 °C
- Resolution 0.1 °C
- Accuracy ±2.5 °C
- Infrared temperature
- Measuring range 0 ... 65 °C
- Resolution 0.1 °C
- Accuracy: ±1 °C
- Infrared temperature
- Measuring range 65 ... 300 °C
- Resolution 0.1 °C
- Accuracy ±1.5 % from MW.
- Infrared temperature
- Measuring range -40 ... 32 TO +32 °F
- Resolution 0.1 °F
- Accuracy ±4.5 °F
- Infrared temperature
- Measuring range 32 ... 150 °F
- Resolution 0.1 °F
- Accuracy ±1.8 °F
- Infrared temperature
- Measuring range 149 ... 572 °F
- Resolution 0.1 °F
- Accuracy ±1.5 % from MW.
- General Technical Data
- Measuring functions MAX, HOLD
- Units(s) °C, °F
- Display size 2 inches
- Interface Bluetooth, Micro USB
- Response time 500 ms
- Measuring spot 2:1
- Emissivity: 0.95
- Dimensions of sensor length 100 mm
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Voltage supply: 5 V DC / 1 A
- Battery/battery 1 x 4.2 V internal , lithium-ion battery
- Capacity 1300 mAh
- Operating conditions 0 ... 50 °C , 0 ... 85 % r.F.
- Storage conditions 0 ... 50 °C , 0 ... 85 % r.F.
- Dimensions ( L x W x H ) 176 x 55 x 40 mm
- Weight 180 g
- Product type
Probe thermometer
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
300 °C
- Basic accuracy
1 %
- Accuracy ± °C
1 °C
ISO standards
- Dim
(L x W x H) 176 x 55 x 40 mm
- Resolution (temperature)
0.1 °C
- Features
Non-contact IR reading
Contact measurement
incl. immersion probe
- Probe length
100 mm
- Calibration service
Incl. ISO calibration certificate
- Temperature reading range
-40 up to 300 °C
- Reading range
-40 - 300 °C, -40 - 572 °F
- Width
55 mm
- Height
40 mm
- Length
176 mm
- Power supply (details)
4.2 V
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812588 PCE Instruments PCE-IR 90-ICA Probe thermometer Calibrated to (ISO standards) Temperature reading range -40 up to 300 °C
User & Safety Instructions
User & Safety Instructions 3812588 PCE Instruments PCE-IR 90-ICA Probe thermometer Calibrated to (ISO standards) Temperature reading range -40 up to 300 °C
Description
In addition to the normal measurement indication, the thermometer also has a temperature indication display. This indicator on the thermometer indicates whether the temperature of the food to be measured is optimal. If the temperature is between 4 … 65 °C, this is indicated by a red LED. If the temperature is colder than 4 °C or warmer than 65 °C, this is communicated by a green LED. This function on the thermometer is particularly important to monitor the temperature chain. For this reason, the thermometer is used especially in the food industry.
The Bluetooth interface enables communication between the digital thermometer and a mobile Android and iOS device. With the free APP to the digital thermometer you can record the measurements on a mobile device and export them for later analysis. To charge the measuring device, the digital thermometer can be plugged into the intended charging station. If required, the digital thermometer can also be charged via a 5 V micro USB interface.
This text is machine translated.
Scope of delivery
- 1 x thermometer PCE-IR 90-ICA
- 1 x Micro USB-charging cable
- 1 x charging station
- 1 x appliance bag
- 1x user manual
- 1 x ISO calibration certificate







