
Highlights & Details
PCE instruments infrared temperature meter PCE-IRT 10-ICA
- Measurements of 0 ... 600 °C.
- Including mounting bracket
- Output signal: 4 ... 20 mA
- Easy operation and assembly
- 150 MS response time
- 1 m connection cable
- Incl. ISO calibration certificate
Technical specifications
- Infrared temperature
- Measuring range 0 ... 600 °C
- Resolution 0.1 °C
- Accuracy ±1.5 °C or 1 % of MW. Which applies in each case greater value
- General Technical Data
- Repeatability ±1 °C or 0.5 % of MW, whichever is greater
- Outputs 4 ... 20 mA
- Cable length 1 m
- Unit(s) °C
- Display type LCD
- Measuring spot 20:1
- Housing stainless steel
- Measurement time 150 ms
- Emission level from/to 0.1 ... 1
- Spectral range 8 ... 14 µm
- Protection class (device) IP65
- Power supply 12 ... 24 V DC / max. 20 mA
- Operating conditions 0 ... 70 °C , 10 ... 85 % r.F.
- Storage conditions 0 ... 70 °C , 10 ... 85 % r.F.
- Dimensions ( L x W x H ) 63.5 x 59.5 x 59.5 mm
- Weight 200 g
- Product type
IR thermometer
- Max. temperature
600 °C
- Basic accuracy
1 %
- Accuracy ± °C
1.5 °C
- Emissivity
adjustable 0.100 - 1.0
- Display
20:1
ISO standards
- Dim
(L x W x H) 63.5 x 59.5 x 59.5 mm
- Pick-up time (details)
150 ms
- Resolution (temperature)
0.1 °C
- Features
IP65
Pyrometer
- Emission level (max.)
1.000
- Emission level (min.)
0.100
- Weight
200 g
- Calibration service
Incl. ISO calibration certificate
- Width
59.5 mm
- Height
59.5 mm
- Length
63.5 mm
- Power supply (details)
12 - 24 V DC
- Power supply
12 - 24V / DC
- Min. temperature
0 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812589 PCE Instruments PCE-IRT 10-ICA IR thermometer Calibrated to (ISO standards) Display (thermometer) 20:1 0 - 600 °C IP65,
User & Safety Instructions
User & Safety Instructions 3812589 PCE Instruments PCE-IRT 10-ICA IR thermometer Calibrated to (ISO standards) Display (thermometer) 20:1 0 - 600 °C IP65,
Description
The infrared temperature sensor is supplied with a 1 m connection cable. In addition, the infrared temperature sensor with the supply voltage of 12 ... 24 V DC supplied. The analogue output signal can also be tapped via this. For setting the emission value and the automatic hold function the infrared thermometer has an illuminated display. The measured value is also shown continuously on this display.
The infrared thermometer is made of stainless steel and protected according to IP65. The compact infrared sensor is mounted with the help of a 90° angle. This allows the infrared temperature meter to be connected directly to machines in order to easily monitor critical processes.
This text is machine translated.
Scope of delivery
- 1 x infrared temperature sensor PCE-IRT 10-ICA
- 1 x mounting bracket
- 1x user manual
- 1 x ISO calibration certificate
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





