
Technical specifications
- Product type
Insulation tester
- Test voltage
1000 V
- Reading type
DC voltage
AC voltage
AC current
DC current
Resistance
Insulation resistance
Frequency
Manufacturer's standards (no certificate)
- Interfaces
Bluetooth®
IP65
- Dim
(L x W x H) 215 x 100 x 65 mm
- Weight
569 g
- Display type
Digital (LCD)
- Max. frequency
10000 Hz
- Min. frequency
40 Hz
- Frequency range
40 Hz - 10000 Hz
- Insulation resistance (max.)
1000 mΩ
- Voltage reading range (max.)
1000 V DC
- Voltage reading range (min.)
0 V DC
- Reading category
CAT IV 600 V
CAT III 1000 V
- Width
100 mm
- Height
65 mm
- Length
215 mm
Documents & Downloads
Datasheet
Datasheet 3594435 PCE Instruments PCE-IT 110 Insulation tester 1000 V 1000 mΩ
User & Safety Instructions
User & Safety Instructions 3594435 PCE Instruments PCE-IT 110 Insulation tester 1000 V 1000 mΩ









