
Highlights & Details
Installation tester PCE-ITE 50
- 3.5 ´color TFT LCD display
- LOOP RESISTANCE L-N, L-PE AND N-PE
- Adjustable FI test current
- SD card and Bluetooth
- dual display
- Good / bad FI test
- Low ohm measurement
- Up to 1000 V terminal voltage
Technical specifications
- Insulation test Terminal voltage 125 V (0 ... 10%) Measurement range Resolution accuracy 0.125 ... 4 MΩ 0.001 MΩ ± (2% +10 digits) Measurement range of test current short circuit current 1 mA @ Load 125 kΩ < = 1 mA Measurement range Resolution accuracy 4,001 ... 40 MΩ 0.01 MΩ ± (2 % +10 digits) 40.01 ... 400 MΩ 0.1 MΩ ± (4 % +5 digits) 400.1 ... 1000 MΩ 1 MΩ ± (5% +5 digits) Terminal voltage 250 V (0 ... 10%) Measurement range Resolution accuracy 0.125 ... 4 MΩ 0.001 MΩ ± (2% +10 digits) Measurement range of test current short circuit current 1 mA @ Load 250 kΩ < = 1 mA Measurement range Resolution accuracy 4,001 ... 40 MΩ 0.01 MΩ ± (2 % +10 digits) 40.01 ... 400 MΩ 0.1 MΩ ± (3 % +2 digits) 400.1 ... 1000 MΩ 1 MΩ ± (3% +2 digits) Terminal voltage 500 V (0 ... 10%) Measurement range Resolution accuracy 0.125 ... 4 MΩ 0.125 ... 4 MΩ 0.001 MΩ Measurement range of test current Short-circuit current 1 mA @ Load 500 kΩ < = 1 mA Measurement range Resolution accuracy 4,001 ... 40 MΩ 0.01 MΩ ± (2 % +10 digits) 40.01 ... 400 MΩ 0.1 MΩ ± (3 % +2 digits) 400.1 ... 1000 MΩ 1 MΩ ± (4% +5 digits) Terminal voltage 1000 V (0 ... 10%) Measurement range Resolution accuracy 0.125 ... 4 MΩ 0.001 MΩ ± (3% +10 digits) Measurement range of test current short circuit current 1 mA @ Load 1 MΩ< = 1 mA Measurement range Resolution accuracy 4,001 ... 40 MΩ 0.01 MΩ ± (2 % +10 digits) 40.01 ... 400 MΩ 0.1 MΩ ± (3 % +2 digits) 400.1 ... 1000 MΩ 1 MΩ ± (4% +5 digits) Low ohm / low ohm measurement Measurement range Resolution accuracy 2.000 Ω 0.001 Ω ± (1.5 % + 30 digits) 20.00 Ω 0.01 Ω ± (1.5 % + 3 digits) 200.0 Ω 0.1 Ω ± (1.5 % + 3 digits) 2000 Ω 1 Ω ± (1.5 % + 5 digits) Max. Open circuit voltage 5.8 V Overload protection 250 Vrms Continuity tester Resolution reading range 2000 Ω 0.01 Ω Max. Open circuit voltage 5.8 V Overload protection 250 Vrms Short circuit current > = 200 mA Loop resistance L-PE (Hi-Amp): Test current 4.0 A. Measurement range Resolution accuracy 0.23 ... 9.99 Ω 0.01 Ω ± (5% + 6 digits) 10.0 ... 99.9 Ω 0.1 Ω ± (5 % + 6 digits) 100 ... 999 Ω 1 Ω ± (5% + 6 digits) L-PE (without tripping): Test current 15 mA Measuring range Resolution accuracy 0.23 ... 9.99 Ω 0.01 Ω ± (5% + 6 digits) 10.0 ... 99.9 Ω 0.1 Ω ± (5 % + 6 digits) 100 ... 999 Ω 1 Ω ± (5% + 6 digits) L-N: Test current 4.0 A Measurement range Resolution Accuracy 0.23 ... 9.99 Ω 0.01 Ω ± (4 % + 4 digits) 10.0 ... 99.9 Ω 0.1 Ω ± (4 % + 4 digits) 100 ... 999 Ω 1 Ω ± (4% + 4 digits) RCD test RCD (in) 10 mA, 30 mA, 100 mA, 300 mA, 650 mA, 1 A. Factors x 1/2, x1, x2, x5 Accuracy of tripping time ± (1 % + 1 ms) Waveform of test current sine (AC), pulse (DC) Trigger characteristic G and S. Trigger time 0 ° or 180 ° Voltage range 194...260 V AC (50/60 Hz) Accuracy of current measurement ± (5% +2 digits) Voltage measurement Measurement range Resolution accuracy 80...500 V AC/DC 1 V ± (2 % + 2 DIGITS) Frequency measurement Measurement range Resolution accuracy 45...65 Hz 1 Hz ±2 Hz Earthing measurement Measurement range Resolution accuracy 0.00...99.99 Ω 0.01 Ω ± (2 % + 30 digits) 100.0...999.9 Ω 0.1 Ω ± (2 % + 6 digits) 1000...2000 Ω 1 Ω ± (2 % + 6 digits) General specifications Power supply 8 x 1.2...1.5 V AA Battery operating time approx. 15 h. Measurement category CAT III 600 V IP 65 protection Display 3.5 " TFT (320 x 240 Pixel) Operating environment 0...45 °C, 0...95 % RH, non-condensing Dimensions: 24.2 cm x 10.5 cm x 14.5 cm Weight 1.56 kg
- Product type
Insulation tester
Manufacturer's standards (no certificate)
- Interfaces
1x parallel
1x ST Duplex
1x USB
IP65/67 (IEC 60529, EN 60529)
Splash-proof controller
IP65
IP65 (closed)
IP65/IP67/IP69K
IP65 (electronics casing)
IP65 (DIN 40050)
IP65/IP68/IP69K
IP65/67 (IEC 60529, EN 60529)
- Dim
(L x W x H) 14.5 x 24.2 x 10.5 mm
- Weight
1.56 kg
- Display type
Digital (LCD)
- Reading category
CAT III
CAT III 600 V
- Width
24.2 mm
- Height
10.5 mm
- Length
14.5 mm
- Voltage supply
Battery
Rechargeable
Mains
230 V/AC
USB
- Memory
Yes
- Test procedure
automated
- Features
RCD/FI testing
incl. software
- Accuracy
2 %
- VDE standard
0100
0100-600
Documents & Downloads
Datasheet
Datasheet 2452485 PCE Instruments PCE-ITE 50 Insulation tester
User & Safety Instructions
User & Safety Instructions 2452485 PCE Instruments PCE-ITE 50 Insulation tester
Description
This text is machine translated.
Scope of delivery
- 1 x installation tester PCE-ITE 50
- 1 x test leads
- 1 x carrying case
- 1x user manual









