
Highlights & Details
Clamp current meter PCE-LCT 1
- Leakage current measurement via current clamp
- Current measurement up to 100 A.
- Voltage measurement up to 400 V.
- Continuity testing
- Resistance measurement up to 400 Ω
- High resolution
- Maximum/minimum value in the display
- Robust rubber protection
Technical specifications
- Technical data Leakage current, current measurement (AC A) Resolution reading range 40 mA 10 µA 400 mA 100 µA 4 A 1 mA 40 A 10 mA 80 A 100 mA 80 A - 100 A 100 mA Accuracy 50 / 60 Hz 400 Hz... 1 kHz ± (1% + 0.5 mA) ± (4.5% + 0.5 mA) ± (3% + 5 mA) ± (3% + 5 mA) ± (4% + 0.1 A) ± (4% + 0.1 A) ± (4% + 1 A) ± (4% + 1 A) ± (2.5% + 1 A) ± (3% + 1 A) ± (5% + 1 A) ± (5% + 1 A) Voltage measurement (AC V) Resolution reading range 400 V 1 V. Accuracy 50 / 60 Hz 400 Hz... 1 kHz ± (1.5 % + 2 digits) ± (2 % + 4 digits) Resistance measurement Resolution reading range 40 Ω ... 400 Ω 0.1 Ω Alarm accuracy ± (1 % + 2 digits) Measured value< 38 Ω General technical specifications Display 3 3/4 display Measurable electrical variables AC V, AC A, resistance CAT III 300V, CAT II 400V SAFETY STANDARD Pliers diameter 30 mm Input impedance 10 MΩ Measurement recording interval 2 Hz (numerical values), 20 Hz (bar graph) Operating temperature -10 °C ... 50 °C Ambient humidity < 85 % RH Storage temperature -20°C ... 60°C Automatic switch-off after 30 minutes without operation Voltage supply with 9 V battery Power consumption 10 mA Weight 200 g Dimensions 210 x 62 x 35.6 mm
- Product type
Clamp meter
- V AC reading range (min.)
1 V
- V AC reading range (max.)
400 V
- Amperage reading range DC (min.)
40 mA
- A DC reading range (max.)
100 A
- A AC reading range (min.)
40 mA
- Amperage reading range AC (max.)
100 A
- AC resistance
10 MΩ
- Basic accuracy
1.5 %
- Measurement type (details)
True RMS
- Height
35.6 mm
- Width
62 mm
- Length
210 mm
- Weight
200 g
Manufacturer's standards (no certificate)
- Reading category
CAT II 400 V
CAT III 300 V
- Voltage metering
AC
- Current reading
AC
- Type
PCE-LCT 1
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 210 x 62 x 35.6 mm
- Features
Vehicle testing
Graphics display
Splashproof (IP54)
incl. voltmeter
- Opening range of current clamps
30 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2452492 PCE Instruments PCE-LCT 1 Clamp meter Digital Vehicle testing, Graphics display, Splashproof (IP54), incl. voltmeter CAT
Description
Digital clamp current meter for checking the leakage current / RMS current measurement / continuity and resistance test / voltage measurement up to 400 V with the clamp meter PCE-LCT 1 it is possible to measure leakage currents in the range of up to 100A. Leakage currents occur when a current flows through an electrical conductor that is not normally intended for the current line. The PPCE-LCT 1 clamp current meter captures these currents and displays them on the display. With the aid of the PPCE-LCT 1 clamp current meter, faults in the insulation can be detected, for example. This is particularly advantageous where machines are operated that cannot or may not be shut down and where insulation testing is pending. Because the clamp current meter not only measures leakage currents, but also the normal current flow, voltage up to 400 V, resistance and continuity, the clamp current meter is ideally suited for the operating electrician, who must also carry out other measuring tasks in addition to the device tests. Due to the compact design, the PPCE-LCT 1 clamp meter fits in any trouser pocket. The robust rubber protection protects the measuring device against small falls from low heights and makes the pliers current meter a reliable companion especially in the area of electrical inspection and workshop technology.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Scope of delivery 1 x clamp current meter PCE-LCT 1
- 1 x 9V block battery
- 1 x test leads
- 1 x carrying case
- 1 x rubber protection
- 1x user manual














