
Number
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-LDM 40N
- Reading range 0.05 mm - 40 m
- Accuracy ± 2 mm;IP54
Technical specifications
- Length
- Measuring range 0.05 ... 40 m
- Resolution 0.001 m
- Accuracy ± 2 mm
- General Technical Data
- Measurement functions Pythagoras, volumes, surfaces
- Units m, ft, inch
- Display type LCD
- Display size 1.6 inches
- Interface USB-C
- Automatic shut-off of 45 s.
- Laser class 2 / 635 nm <1mW
- Protection class (device) IP54
- Power supply 5 V
- Weight 30 g.
- Operating conditions 0 ... 40 °C , 10 ... 90 % r.F.
- Storage conditions -25 ... 60 °C , 10 ... 90 % r.F.
- Battery/Battery 1 x 3.7 V LP402030 , Lithium-polymer battery
- Capacity 200 mAh
- Dimensions ( L x W x H ) 100 x 30 x 17 mm
- Product type
Laser range finder
- Min. reading range
0.05 mm
- Max. reading range
40 m
- Accuracy ±
2 mm
- Units of measurement
m
ft
in
- Functions
Non-stop reading
Indirect measurement (trigonometric)
Volume calculator
Area calculator
Addition and substraction
Triangulation
Length measurement
Alti
Point-to-point measurement
- Power supply (details)
5 V
- Weight
30 g
- Weight, information
incl. battery
IP54
- Laser category
2
- Laser wavelength
635 nm
- Dim
(L x W x H) 100 x 30 x 17 mm
- Width
30 mm
- Height
17 mm
- Length
100 mm
Manufacturer's standards (no certificate)
- Features
Rechargeable Li-ion battery
- Type
PCE-LDM 40N
Documents & Downloads
Datasheet
Datasheet 3369088 PCE Instruments PCE-LDM 40N Laser range finder Rechargeable Li-ion battery 40 m
User & Safety Instructions
User & Safety Instructions 3369088 PCE Instruments PCE-LDM 40N Laser range finder Rechargeable Li-ion battery 40 m
Description
Apart from the simple distance measurement, the range finder can also determine the area and volume of a room. Thanks to the function for indirect distance measurement via the set of Pythagoras even the inaccessible areas can be measured precisely. In addition, the device enables continuous distance measurement as well as addition and subtraction of distances. The device features an LCD display and makes using the range finder easy to read and operate. The user can choose between different units of measurement (meter, inch, foot) and adjust the device according to his needs. The automatic switch-off and the automatic laser switch-off contribute to energy saving and safety.
Through the compact dimensions of 100 x 30 x 17 mm and the low weight the distance meter is especially handy and easy to transport. The integrated lithium-polymer battery with a capacity of 200 mAh can easily be recharged. Our range finder has a class 2 laser with a wavelength of 635 nm and an output of less than 1 mW. While renovation works, for adjustment of scale or other measurements make it an ideal companion for professional users and DIY enthusiasts.
This text is machine translated.
Scope of delivery
- 1 x distance meter PCE-LDM 40N
- 1 x operating instructions
- 1 x USB-C cable (for charging)
- 1 x wrist strap




