
Highlights & Details
HUMIDITY SCALE PCE-MA 110TS
- Measurement type (details) Invasive
- Suitable for Grain, Wood, Straw, Building materials
Technical specifications
- Measuring range 0 ... 110 g Resolution 0.001 gAccuracy ±0.003 gHeating element round halogen lamp, Ø 90 mmTemperature range 40 ... 165 °CHumidity display 0 ... 100 %.Humidity resolution 0.01%Memory 32 drying parametersInterface: RS 232.Display 5" touch-screenPower supply 220 ... 240 V AC, 50 / 60 HzPower consumption 300 WDimensions 370 x 215 x 195 mmWeight 4.5 kg.
- Product type
Moisture meter
- Measurement type (details)
Invasive
- Temperature accuarcy (details)
0.01 %
Manufacturer's standards (no certificate)
- Suitable for
Grain
Wood
Straw
Building materials
- Moisture reading accuracy (misc.) ±
0.01 %
- Interfaces
RS232
- Power supply (details)
240 V AC
- Dim
(L x W x H) 195 x 370 x 195 mm
- Weight
4.5 kg
- Display (details)
LCD
- Features
Temperature reading
- Moisture reading range (max.) (misc.)
100 %
- Moisture reading range (min) (misc.)
0 %
- Width
370 mm
- Height
195 mm
- Length
195 mm
- Power supply
230 V (via PSU), included
Documents & Downloads
Datasheet
Datasheet 2813615 PCE Instruments PCE-MA 110TS Moisture meter Temperature reading
User & Safety Instructions
User & Safety Instructions 2813615 PCE Instruments PCE-MA 110TS Moisture meter Temperature reading
Description
The grain humidity meter has a humidity measuring range of 0 … 100 %. The grain humidity meter is operated via the 5" touch-screen. In order to determine the moisture content with the grain moisture meter, a sample is evenly distributed on the sample bowl. The sample tray is then placed in the grain moisture meter and closed. After all parameters have been set, the grain humidity meter starts the measurement.The moisture content of the grain humidity meter is determined by the measured difference in weight, relative to the weight before and after drying the sample. The adjustable temperature range for the grain humidity meter is between 40 … 165 °C. Thus, a specific drying temperature can be selected for the sample on the grain moisture meter. The drying temperature is generated by means of the integrated halogen lamp with a diameter of 90 mm. The drying process of the sample makes the grain humidity meter suitable for use in many different areas. Thus, the grain humidity meter is used in laboratories for measuring the moisture of different powders, in the final quality control for determining the humidity of granulates, or on farms to determine the moisture content of oats, cereals or wheat. Via the RS 232 Modbus interface in the grain humidity meter, the measured values can be transferred to a PC and analyzed The grain humidity meter also comes with software that matches the grain size. If necessary, the grain humidity meter can be equipped with an optional ISO calibration certificate. If you have any further questions about the PCE-MA 110TS grain humidity meter, please refer to the following technical data or use our contact form. Our technicians and engineers will be happy to advise you on the grain humidity meters or all other products in the field of control technology, laboratory technology, measuring instruments or scales of PCE Deutschland GmbH
This text is machine translated.
This text is machine translated.
Features
- Measuring range 0 ... 110 gSpirit level for leveling the humidity levelStorage for 32 drying parameters Temperature range 40 ... 165 °C5" touchscreen for easy operationRS 232 interface for connection to a PCHalogen lamp as heating element Ø90 mmOptionally with ISO calibration certificate
Scope of delivery
- 1 x grain humidity meter PCE-MA 110TS10 x sample tray1 x sample tray holder1 x sample tray handle1 x cold-device cables1x user manual
Hints
PCE Instruments PCE-MA 110TS Grain Moisture meter in laboratories or in the final quality control for determining the moisture of powders / granules or the moisture content of oats, cereals or wheat in a variety of applications, e.g. as a material humidity meter | Laboratory balance | Analytical balance | Fine analysis scale | Moisture measurement device | Environment Measurement technology Moisture meter | Humidity tester











