
Highlights & Details
PCE Instruments PCE-MA 202 Moisture scales Weight range 200 g Readability 0.01 g
- Weighing range 200 g
- Readability: 10 mg / 0.01 g
- Heating chamber for determining the humidity
- RS-232 interface
- Storage for up to 15 drying programs
- Adjustable heating time
- simple operation
- Calibration function for re-adjustment
Technical specifications
- Technical data Weighing range 200 g Readability 10 mg / 0.01 g Heating element Halogen lamp Temperature range +40 ... +199 °C Heating time 1 ... 199 min adjustable Humidity measuring range 0 ... 100 %. Readability 0.1% Storage 15 drying programs Interface RS-232 Display LCD, 9 membrane keys Power supply 220 V/50 Hz Dimensions 200 x 180 x 380 mm
- Weight range
200 g
- Product type
Moisture scales
- Weight resolution
0.01 g
- Readability
0.01 g
- Display
Digital
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 200 x 380 x 180 mm
- Weight
4400 g
- Width
380 mm
- Height
180 mm
- Length
200 mm
- Type
PCE-MA 202
- Features
Calibratable
- Suitable for
Grain
Wood
Straw
Building materials
- Features
Temperature reading
- Power supply
PSU
Documents & Downloads
Datasheet
Datasheet 2452509 PCE Instruments PCE-MA 202 Moisture scales Weight range 200 g Readability 0.01 g
User & Safety Instructions
User & Safety Instructions 2452509 PCE Instruments PCE-MA 202 Moisture scales Weight range 200 g Readability 0.01 g
Description
Humidity balance PCE-MA 202 Measuring range 200 g / Readability 10 mg / 0.01 g / Heating chamber for determining the humidity / RS-232 interface / Internal memory for 15 drying programs / Calibration function with the humidity balance PCE-MA 202 different materials can be weighed and their moisture content determined. For this purpose, the moisture balance has a heating chamber, which can be heated up to 199 °C with halogen lamps. In this chamber, the moisture balance dries the weighing material and then calculates the moisture content from the difference in weight. With the humidity balance, the smallest weight differences can be determined thanks to a readability of 0.01 g. The results are shown on the large LCD display. Up to 15 different drying programs can be stored in the moisture balance memory. This makes the moisture balance ideal, for example, for quality control of granules, pellets or feed. In addition, the humidity balance can also be connected to a PC via the RS-232 interface. With the supplied 100 g weight and the integrated calibration function, the humidity balance can be adjusted at any time.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Scope of delivery 1x humidity scales PCE-MA 202
- 1x wind protection
- 1x sample trays
- 1x power cord
- 1x sample cup holder/handle
- 1x 100 g weight in plastic box
- 1x user manual












