
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-mA 60XT-ica
- Suitable for Grain, Wood, Straw, Building materials
Technical specifications
- Weighing range
- Measuring range [Max] 60 g
- Resolution [d] 0.0001 g
- General Technical Data
- Colour touch display
- Display size 5 inches
- INTERFACE RS232, USB-A
- Reproducibility Weight measurement ± 0.0003g / humidity measurement ± 0.18 % (based on 2 g sample)
- Measurement principle Gravimetric humidity determination
- Menu language: German, English (US), French, Italian, Spanish
- Power supply 220 V, 50 Hz
- Connector type cold-device plug
- Storage conditions , 0 ... 95 % r.F.
- Dimensions ( L x W x H ) 345 x 215 x 235 mm
- Weight 6100 g
- Product type
Moisture meter
ISO standards
- Suitable for
Grain
Wood
Straw
Building materials
- Moisture reading accuracy (misc.) ±
0.18 %
- Interfaces
RS232
USB
- Power supply (details)
V V/50 Hz
- Dim
(L x W x H) 345 x 235 x 215 mm
- Weight
6.1 kg
- Display (details)
LCD
- Features
Temperature reading
- Calibration range
Humidity
- Width
235 mm
- Height
215 mm
- Length
345 mm
- Power supply
220 - 240 V
Documents & Downloads
Datasheet
Datasheet 3812876 PCE Instruments PCE-MA 60XT-ICA Moisture meter Calibrated to (ISO standards) Temperature reading
User & Safety Instructions
User & Safety Instructions 3812876 PCE Instruments PCE-MA 60XT-ICA Moisture meter Calibrated to (ISO standards) Temperature reading
Description
The precise humidity controller enables an exact and simple humidity mood in different materials. The sample is automatically weighed, dried, and weight loss is shown as moisture content. This measuring principle therefore does not require any time-consuming generation of characteristic curves and is immediately ready for use shortly after installation.
For the weighing technology task the precision humidity tester has built in an electromagnetic weighing cell, which registers the weight loss with a measurement resolution of 0.1 mg = 0.0001 g. To dry the sample a 400 watt halogen round lamp built into the lid is used to ensure a uniform heat distribution.
In order not to burn the sample, the user of the moisture tester can access the internal product database or set the drying temperature between 35 °C and 160 °C in 1 °C steps, product-specific. The product database has preset drying parameters that can be easily expanded and modified by the user.
This text is machine translated.
For the weighing technology task the precision humidity tester has built in an electromagnetic weighing cell, which registers the weight loss with a measurement resolution of 0.1 mg = 0.0001 g. To dry the sample a 400 watt halogen round lamp built into the lid is used to ensure a uniform heat distribution.
In order not to burn the sample, the user of the moisture tester can access the internal product database or set the drying temperature between 35 °C and 160 °C in 1 °C steps, product-specific. The product database has preset drying parameters that can be easily expanded and modified by the user.
This text is machine translated.
Scope of delivery
- 1 x precision humidity scale PCE-MA 60XT-ICA
- 10 x aluminum sample trays
- 1 x cold-device plug
- 1 x ISO calibration certificate









