
Highlights & Details
PCE-MCM 10
- CAT II 300 V
Technical specifications
- Measuring range ±20.99 mA DC
- Resolution 0.01 mA DC
- Accuracy ±(0.3 % from MW. + 8 digits)
- Measuring range ±21.0 … ±99.9 mA DC
- Resolution 0.1 mA DC
- Accuracy ±(1 % from MW. + 8 digits)
- Effect of the earth's magnetic field on the measured value, max. 0.25 mA DC
- Diameter of the pliers opening Ø5 mm
- Automatic cut-off
- Permanently switched OFF after 10 minutes
- Operating voltage 3 V from 2 AA batteries
- Battery life of approx. 40 hours
- Protection class IP40
- Overvoltage category CAT II 300 V
- Operating conditions -10 … +50 °C
- Storage conditions -15 … +60 °C
- Ambient humidity <90 % RH at <30 °C, <75 % RH at 30 … 50 °C.
- Working height 0 … 2000 m above normal zero
- Dimensions of the 180 x 55 x 39 mm hand-held unit
- Clip-on ammeter 90 x 40 x 1.5 mm
- Cable length approx. 1 m
- Weight 268 g with inserted batteries
- Product type
Clamp meter
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
99.9 mA
- Basic accuracy
1 %
- Measurement type (details)
Non-invasive
- Power supply (details)
3 V
- Height
39 mm
- Width
55 mm
- Length
180 mm
- Weight
268 g
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
- Voltage metering
DC
- Current reading
DC
- Type
PCE-MCM 10
- Display
Digital
- Display (counts)
8
- Dim
(L x W x H) 180 x 55 x 39 mm
- Temperature reading range (max.)
50 °C
- Temperature reading range (min.)
-10 °C
- Features
Vehicle testing
- Opening range of current clamps
5 mm
Documents & Downloads
Datasheet
Datasheet 3192929 PCE Instruments PCE-MCM 10 Clamp meter Digital Vehicle testing CAT II 300 V Display (counts): 8
User & Safety Instructions
User & Safety Instructions 3192929 PCE Instruments PCE-MCM 10 Clamp meter Digital Vehicle testing CAT II 300 V Display (counts): 8
Description
To perform a current measurement, the clamp-on ammeter must be clamped by the probe around the wire to be checked. Thus, with the clamp meter the flowing current is measured inductively. This has the special advantage that a current measurement can be carried out during operation with the clamp-on ammeter.
The clamp-on ammeter has an LED for a better view. With this LED of the clamp-on ammeter, the measuring point can be illuminated optimally. Optionally, the current probe can be equipped with an ISO calibration certificate.
This text is machine translated.
Features
- Measuring range 1: ±20.99 mA DC
- Measuring range 2: ±21.0 … ±99.9 mA DC
- Clamp opening: Ø5 mm
- Over-voltage category: CAT II 300 V
Scope of delivery
- 1 x clip-on ammeter PCE-MCM 10
- 2 x 1.5 V AA battery
- 1x user manual







