Field strength meter PCE-MFM 2400+ precise field strength meter with an accuracy of 1 % / axial measurement / automatic shutdown / background lighting / Tesla and Gauss measurement / for static magnetic fields with a measuring range of 2,400 MT the field strength meter covers a large range of measuring tasks. The field strength meter has an accuracy of 1%. This makes the field strength meter a very precise measuring instrument. For example, the field strength meter can be used to test relays as well as permanent magnets for the existing magnetic field. This means that the field strength meter can be used in production processes or also in quality control. With the background lighting of the field strength meter, the measured values are always easy to read even under poor lighting. Thanks to the automatic shut-off function, the field strength meter automatically switches off after 5 minutes. This ensures that the battery does not fully discharge the field strength meter. The field strength meter achieves the highest reliability, precision and user-friendliness. The field strength meter is suitable for magnetic field measurements on industrial, mechanical and electrical materials and workpieces as well as for use in test or research laboratories. The field strength meter is also used in teaching and research. The field strength meter is always useful when the properties of permanent magnets need to be determined, for example to ensure their effect and to determine the magnetic field strength. The field strength meter is therefore ideal for reliable on-site analyzes, it is versatile and also easy to use. Thanks to its handy and robust design and battery operation, the field strength meter can be used both mobile and self-sufficient. The simple operation makes the field strength measuring device indispensable when measuring field strength at permanent magnets. Users value the reliability and accuracy of the field strength meter. The gaussmeter is used, for example, in plant construction or in mechanical engineering to test the functionality and safety of magnetic separators or magnetic filters. This ensures that production-relevant processes can be run without interruption due to defective separation mechanisms. The field strength meter is also used by magnet manufacturers, for example, in quality control to determine magnetic field strengths.
This text is machine translated.