The magnetic strength meter is suitable for measuring static as well as changing magnetic fields. This makes the magnetic field strength meter ideal for testing solenoid valves or relays, for example. Particularly in the industrial area, where the function must be checked quickly, whether a valve still functions correctly or a relay still switches.
The magnetic strength meter measures the built-in magnetic field through a casing. It is therefore no longer necessary to open the device and the function can be checked very quickly and accurately.
Due to the very flat measuring tip, the external probe of the magnetic strength meter can penetrate into a measured object even through small openings. This is a particular advantage when measuring transformers with air coils. The magnetic strength meter is also suitable for explaining and demonstrating the behavior of a magnetic field, because the numerical display clearly shows an increase or decrease in the field strength. Because of the small measurement range of the magnetic strength meter, this device is well equipped to measure small magnetic fields. Especially small magnetic clamps or magnetic guide rails have a relatively weak magnetic field and can be detected with this measuring device.
This text is machine translated.