Gaussmeter Gaussmeter with external sensor / measuring range up to 30,000 G / spirit level for alignment / installed memory for up to 7000 values / software for live view and for reading / battery and also mains operation / sensor cable approx. 1 m / battery runtime approx. 100 hours The gaussmeter is a reliable measuring instrument For measuring the existing magnetic field. This gaussmeter is suitable for measuring both static and alternating magnetic fields. The flat probe tip of the external probe on the Milli-Gauss Meter allows the operator to carry out measurements even in very small openings. The measuring range of up to 30,000 G for the Gaussmeter covers a wide range of measuring tasks. In addition to measuring the magnetic field, the gaussmeter also measures the temperature at the same time. The Milli-Gauss meter also has an adjustable alarm function. With this adjustable alarm function for the gaussmeter, the operator is immediately warned as soon as a set measured value is exceeded. As an additional function, the gaussmeter has a memory function. Thanks to the built-in memory, measured values can be saved automatically as well as manually with the gaussmeter. In order to analyze the measured data, the gaussmeter can be connected to a PC via the mini-USB interface. With the software, the data stored on the Gaussmeter can be read and analyzed. In addition, the software can be used for live viewing and operating the gaussmeter.
This text is machine translated.