The magnetic strength meter is used in the laboratory and in quality assurance, in order to measure the strength of magnetic fields. The magnetic field meter is delivered with two different sensors. A magnetic field sensor is available for general measurements in the Gauss and Millitestla area and a precision sensor for measurements in the fields of milligauss and microTesla. The sensors on the magnetic strength meter have an automatic temperature compensation. The magnetic field meter can be used for measuring AC and DC magnetic fields.
The display next to the measured value indicates the polarity of the DC magnetic field. This precise magnetic strength meter can be connected to a PC via serial interface for measurement analysis. The magnetic field strength meter also has a data logging function. The magnetic strength meter is thus able to store the measured values on an SD memory card at a pre-set interval during the measurement. In addition to the interval saving, up to 99 individual measurements can be saved in the memory at the push of a button.
The measurement data are stored by the magnetic field strength meter on the SD-card in excellent format. This has the advantage that no further software must be used for the magnetic strength meter. The magnetic strength meter is supplied as a table device and is particularly suitable for stationary measurements in QA, test laboratory or in research. The bright display of the magnetic field meter is easily readable at all times and displays all the necessary information on the magnetic field strength. The magnetic field strength meter also has an automatic shutdown. Power is supplied to the magnetic field strength meter by 6 x 1.5 V AA batteries or via 9 V plug-in power supply.
This text is machine translated.