Gaussmeter for AC and DC magnetic fields / Precision and standard sensor / LC display / SD data logger / serial interface / desktop device The gaussmeter is used in the laboratory and in quality assurance to measure the strength of magnetic fields. The gaussmeter is supplied with two different sensors. A magnetic field sensor is available for general measurements in the Gauss and Millitestla range, as well as a precision sensor for measurements in the milligrams and microTesla ranges. The sensors of the gaussmeter have automatic temperature compensation. The gaussmeter can be used for measurements of DC and AC magnetic fields. On the display next to the measured value, the gaussmeter indicates the polarity of the DC magnetic field. For measuring value analysis, this precise gaussmeter can be connected to a PC via serial interface. The gaussmeter also has a data-loggingfunction. The gaussmeter is thus able to store the measured values on an SD memory card at a pre-set interval during the measurement. In addition to interval storage, up to 99 individual measurements can be stored in memory by pressing a button. The measuring data are stored by the gaussmeter on the SD card in Excel format. This has the advantage that no other software for the gaussmeter has to be used. The gaussmeter is supplied as a table top device and is particularly suitable for stationary measurements in QA, the test laboratory or also in research and. The bright display of the gaussmeter is easy to read at all times and represents all the necessary information on the magnetic field strength. The gaussmeter still has an automatic shut-off function. The gaussmeter is powered by 6 x 1.5 V AA batteries or by a 9 V mains adapter.
This text is machine translated.