
Highlights & Details
PCE instruments infrared thermometer PCE-MIR 10-ICA
- Measuring range -50 ... +500 °C
- Automatic power off
- Immediate application
- Measuring spot ratio 12:1
- Max/min function
- Optionally with ISO calibration certificate
- Incl. ISO calibration certificate
Technical specifications
- Infrared temperature
- Measuring range -50 ... +20 °C
- Resolution 0.1 °C
- Accuracy: ±3 °C
- Infrared temperature
- Measuring range 20 ... 500 °C
- Resolution 0.1 °C
- Accuracy ±(2 % from MW. +2 °C)
- Infrared temperature
- Measuring range -58 ... +68 °F
- Resolution 0.1 °F
- Accuracy: ±5.4 °F
- Infrared temperature
- Measuring range 68 ... 932 °F
- Resolution 0.1 °F
- Accuracy ±(2 % from MW. +3.6 °F)
- General Technical Data
- Repeatability ±1 °C / ±1.8 °F
- Measurement rate 2 Hz
- Measuring spot 12:1
- Class 2 laser
- Product type
IR thermometer
- Max. temperature
500 °C
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Emissivity
0.95
- Display
12:1
ISO standards
- Dim
(L x W x H) 175 x 75 x 35 mm
- Resolution (temperature)
0.1 °C
- Features
Non-contact IR reading
within seconds
- Weight
132 g
- Calibration service
Incl. ISO calibration certificate
- Width
75 mm
- Height
35 mm
- Length
175 mm
- Power supply (details)
9 V
- Min. temperature
-50 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812622 PCE Instruments PCE-MIR 10-ICA IR thermometer Calibrated to (ISO standards) Display (thermometer) 12:1 -50 - 500 °C Non-
User & Safety Instructions
User & Safety Instructions 3812622 PCE Instruments PCE-MIR 10-ICA IR thermometer Calibrated to (ISO standards) Display (thermometer) 12:1 -50 - 500 °C Non-
Description
It is used with the infrared thermometer, for example, in the surface temperature testing of electrical, combustion engines or heat sinks. Thanks to its compact design, the infrared thermometer is handy and can be easily stored.
The measuring button must be pressed to turn on the infrared thermometer. The measurement is therefore taken immediately by the infrared thermometer. When you release the button, the last value on the display will remain on the digital thermometer until a new measurement is carried out. Optionally, the infrared thermometer can be equipped with an ISO calibration certificate.
This text is machine translated.
Scope of delivery
- 1 x infrared thermometer PCE-MIR 10-ICA
- 1 x appliance bag
- 1x user manual
- 1 x ISO calibration certificate
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






