
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-MIR 10
- Display (thermometer) 12:1
- -50 - 500 °C
- Response time 1 s
- Emission level 0.95 - 0.95
Technical specifications
- Measuring range -50 … +500 °C / -58 … +932 °F
- Resolution 0.1 °C / 0.1 °F
- Accuracy ±3 °C / 5.4 °F at -50 … +20 °C / -58 … +68 °F, ±2 % ±2 °C / 3.6 °F at 20 … 500 °C / 68 … 932 °F.
- Repeatability ±1 °C / ±1.8 °F
- Measuring spot ratio 12:1
- Emission value 0.95 fixed
- Measurement rate 2 Hz
- Spectral range 8 … 14 µm
- Overload indicator " - - - - "
- Laser output power: <1 mW; wavelength: 630 … 670 mm; laser class: 2
- Voltage supply with 9 V battery
- Operating conditions 0 … 50 °C / 32 … 122 °F, <90 % RH
- Storage conditions -10 … 60 °C / 14 … 140 °F, <80 % RH
- Dimensions 175 x 75 x 35 mm
- Weighs 132 g.
- Product type
IR thermometer
- Max. temperature
500 °C
- Basic accuracy
3 %
- Accuracy ± °C
3 °C
- Emissivity
0.95
- Display
12:1
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 35 x 175 x 75 mm
- Response time
1 s
- Pick-up time (details)
1 s
- Resolution (temperature)
0.1 °C
- Features
Non-contact IR reading
- Emission level (max.)
0.95
- Emission level (min.)
0.95
- Weight
132 g
- Width
175 mm
- Height
75 mm
- Length
35 mm
- Depth
75 mm
- Range (max.)
1 m
- Power supply (details)
9 V
- Power supply
9 V battery (1x)
- Min. temperature
-50 °C
Documents & Downloads
Datasheet
Datasheet 3324690 PCE Instruments PCE-MIR 10 IR thermometer Display (thermometer) 12:1 -50 - 500 °C Non-contact IR reading
User & Safety Instructions
User & Safety Instructions 3324690 PCE Instruments PCE-MIR 10 IR thermometer Display (thermometer) 12:1 -50 - 500 °C Non-contact IR reading
Description
Its application is the point infrared thermometer, for instance, in the surface temperature testing of electrical, combustion engines or heat sinks. Thanks to the compact design, the point infrared thermometer is handy and can be easily stored.
The measuring button must be pressed to turn on the item infrared thermometer. The measurement is thus immediately taken from the point infrared thermometer. When the button is released, the last value on the display stops at the IR Thermometer point until a new measurement is carried out. Optionally, the point infrared thermometer can be equipped with an ISO calibration certificate.
This text is machine translated.
Features
- Max/min function
- Optionally with ISO calibration certificate
- Backlit display
Scope of delivery
- 1 x infrared thermometer PCE-MIR 10
- 1 x Carrying case
- 1x user manual







