
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-MIR 20
- Display (thermometer) 12:1
- -50 - 760 °C
- Response time 1 s
- Emission level 0.1 - 1
Technical specifications
- Measuring range -50 … +760 °C / -58 … +1400 °F
- Resolution 0.1 °C / 0.1 °F
- Accuracy ±3 °C / 5.4 °F at -50 … +20 °C / -58 … +68 °F, ±2 % ±2 °C / 3.6 °F at 20 … 760 °C / 68 … 1400 °F.
- Repeatability ±1 °C / ±1.8 °F
- Measuring spot ratio 12:1
- Emission value 0.10 … 1.00
- Measurement rate 2 Hz
- Spectral range 8 … 14 µm
- Overload indicator " - - - - "
- Laser dual laser; output power: <1 mW; wavelength: 630 … 670 mm; laser class: 2
- Voltage supply with 9 V battery
- Operating conditions 0 … 50 °C / 32 … 122 °F, <90 % RH
- Storage conditions -10 … 60 °C / 14 … 140 °F, <80 % RH
- Dimensions 175 x 75 x 35 mm
- Weighs 132 g.
- Product type
IR thermometer
- Max. temperature
760 °C
- Basic accuracy
3 %
- Accuracy ± °C
3 °C
- Emissivity
1
- Display
12:1
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 35 x 175 x 75 mm
- Response time
1 s
- Pick-up time (details)
1 s
- Resolution (temperature)
0.1 °C
- Features
Pyrometer
- Emission level (max.)
1
- Emission level (min.)
0.1
- Weight
132 g
- Width
175 mm
- Height
75 mm
- Length
35 mm
- Depth
75 mm
- Range (max.)
1 m
- Power supply (details)
9 V
- Power supply
9 V battery (1x)
- Min. temperature
-50 °C
Documents & Downloads
Datasheet
Datasheet 3192930 PCE Instruments PCE-MIR 20 IR thermometer Display (thermometer) 12:1 -50 - 760 °C Pyrometer
User & Safety Instructions
User & Safety Instructions 3192930 PCE Instruments PCE-MIR 20 IR thermometer Display (thermometer) 12:1 -50 - 760 °C Pyrometer
Description
The digital thermometer has a measuring range of -50 … +760 °C and thus covers a large temperature range. With an accuracy of ±2 % ±2 °C at 20 … 760 °C, the digital thermometer is a very precise measuring instrument. To achieve better orientation of the measuring spot, the digital thermometer has two lasers installed. Both lasers have an output power of <1 mW. In order to determine different surfaces with the digital thermometer, the emission value can be set between 0.10 … 1.00.
With the limit value alarm function with the digital thermometer, a minimum temperature and a maximum temperature can be individually set. If the set limit is exceeded or fallen short of the set limit value during a measurement with the digital thermometer. If this is immediately signaled visually and acoustically by the digital thermometer.
The measuring button must be pressed to turn on the digital thermometer. The measurement is therefore immediately taken by the digital thermometer. When you release the button, the last value on the display will remain on the digital thermometer until a new measurement is carried out. Optionally, the digital thermometer can be equipped with an ISO calibration certificate.
This text is machine translated.
With the limit value alarm function with the digital thermometer, a minimum temperature and a maximum temperature can be individually set. If the set limit is exceeded or fallen short of the set limit value during a measurement with the digital thermometer. If this is immediately signaled visually and acoustically by the digital thermometer.
The measuring button must be pressed to turn on the digital thermometer. The measurement is therefore immediately taken by the digital thermometer. When you release the button, the last value on the display will remain on the digital thermometer until a new measurement is carried out. Optionally, the digital thermometer can be equipped with an ISO calibration certificate.
This text is machine translated.
Features
- Measuring range -50 … +760 °C
- Double laser for better orientation
- Limit alarm MAX / MIN
- Adjustable emission value
- Backlit display
- Optionally with ISO calibration certificate
Scope of delivery
- 1 x digital thermometer PCE-MIR 20
- 1 x Carrying case
- 1x user manual







