
Highlights & Details
PCE instruments Milli-ohmmeter PCE-MO 2001-ICA
- Enables resistance measurements
- Measures binding energy
- Enables continuity tests
- Is used to check read contacts
- Four-wire system
- Over temperature and over-voltage protection
- LED indication when the measured value is exceeded
- Security IEC-1010-1; CAT II 20 V
- Incl. ISO calibration certificate
Technical specifications
- Resistor
- Measuring range 0 ... 200 mΩ
- Resolution 0.1 µΩ
- Accuracy ±0.75 % from MW. +4 digits (range up to 20 Ω), ±0.75 % from MW. +2 digits (range above 20 Ω)
- Resistor
- Measuring range 0 ... 2000 mΩ
- Resolution 1 mΩ
- Accuracy ±0.75 % from MW. +4 digits (range up to 20 Ω), ±0.75 % from MW. +2 digits (range above 20 Ω)
- Resistor
- Measuring range 0 ... 20 Ω
- Resolution 10 mΩ
- Accuracy ±0.75 % from MW. +4 digits (range up to 20 Ω), ±0.75 % from MW. +2 digits (range above 20 Ω)
- Resistor
- Measuring range 0 ... 200 Ω
- Resolution 0.1 Ω
- Accuracy ±0.75 % from MW. +4 digits (range up to 20 Ω), ±0.75 % from MW. +2 digits (range above 20 Ω)
- Resistor
- Measuring range 0 ... 2000 Ω
- Resolution 1 Ω
- Accuracy ±0.75 % from MW. +4 digits (range up to 20 Ω), ±0.75 % from MW. +2 digits (range above 20 Ω)
- General Technical Data
- Cable length 50 cm
- Display type LCD
- Display size 0.7 inches
- Measurement rate 0.4 s.
- Standard(s) IEC 1010-1
- ABS casing (acrylonitrile-butadiene-styrene copolymers)
- Safety standard CAT II 20 V
- Measuring method 4-conductor method for mΩ measurement
- Test current 1 mA: 2000 Ω / 200 Ω,10 mA: 20 Ω / 2 Ω,100 mA: 200 mΩ,Accuracy: ±0.1 %
- Fuse(s) 100 mA / 250 V
- Power 2.5 W
- Protection class (device) IP20
- Power supply 230 V AC, 50/60 Hz
- Socket type Safety plug
- Operating conditions 0 ... 40 °C , 0 ... 80 % r.F.
- Storage conditions 0 ... 40 °C , 0 ... 80 % r.F.
- Dimensions ( L x W x H ) 170 x 120 x 90 mm
- Weight 680 g
- Product type
Ohmmeter
- Reading type
Resistance
Resistance
- Continuity testing
0 - 2000 Ω
ISO standards
- Reading range - resistance
0 ... 200 mΩ in steps of: 100 μΩ/,
0 ... 2000 mΩ: 1 mΩ/ 0 ... 20 Ω 10 mΩ/,
0 ... 200 Ω: 100 mΩ/ 0 ... 2000 Ω 1 Ω
- Power supply (details)
230 V AC
- Dim
(L x W x H) 250 x 180 x 200 mm
- Weight
680 g
- Display type
Digital (LED)
- Max. frequency
60 Hz
- Min. frequency
50 Hz
- Frequency range
50 Hz - 60 Hz
- Insulation resistance (max.)
2000 Ω
- Calibration service
Incl. ISO calibration certificate
- Width
180 mm
- Height
200 mm
- Length
250 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812627 PCE Instruments PCE-MO 2001-ICA Ohmmeter Calibrated to (ISO standards) 2000 Ω
User & Safety Instructions
User & Safety Instructions 3812627 PCE Instruments PCE-MO 2001-ICA Ohmmeter Calibrated to (ISO standards) 2000 Ω
Description
This text is machine translated.
Scope of delivery
- 1 x Milli-ohmmeter PCE-MO 2001-ICA
- 1 x set of test leads
- 1 x power cable
- 1x user manual
- 1 x ISO calibration certificate


