DB data logger PCE-NDL 10 mobile noise dosimeter with data logger / frequency evaluation A and C / time evaluation fast and slow / log interval of 1 ... 3600 seconds / RS-232 and USB interface Loud machines, vehicles or voices: An increased noise level has an influence on the well-being and health of the human being. Permanent noise pollution can cause massive damage to health. It is therefore particularly important to monitor and analyze the noise level in the workplace or in the private environment. Ideal support is provided by the handy dB data logger from PCE Instruments, which determines the volume of noises precisely and reliably. The dB data logger is easy to use and can be used mobile. The measuring device combines the properties of dosimeter, data logger and sound level meter. The dB data logger meets the highest requirements and is used for measuring the dose or the sound pressure level (SPL). In order to be able to evaluate the measured data in the best possible way, the dB data logger has an internal measurement data memory in which up to 16,000 data records can be saved. In addition, the manufacturer has equipped the noise data logger with an SD card slot, which enables the use of an SD card as an additional storage medium. To transfer the recorded data to a PC, there are two options: The use of the SD card or the RS-232 interface. No additional software is required to analyze the results, the data can be easily opened in Excel. With the dB data logger, you can measure sounds whose volume changes only slowly, as well as noise that suddenly increases. For this purpose, the dB data logger has a time evaluation (fast/slow). The dB data logger is characterized by an adjustable storage interval, which can be set manually and lies between one and 3600 seconds. The measurement results can then be read practically on the LC dot matrix display of the noise data logger. The background lighting ensures that the measured values are clearly visible even under unfavorable light conditions. If required, the dB data logger shows minimum and maximum values, current measured values can be frozen on the display with the hold function. The manufacturer has equipped the noise data logger with a user-defined measurement configuration (adjustable evaluation levels, half-function parameters, thresholds, frequency evaluation and response time). A precise microphone also ensures high accuracy and long-term stability of the noise data logger. In order to protect the battery of the noise data logger when not in use, the measuring device has a practical automatic switch-off. Application areas of the dB data logger guarantees a professional monitoring of the noise level, is easy to use and can be used mobile. Due to its compact design and stable housing, the noise data logger from PCE Instruments is ready to use everywhere, ensures user-friendly handling and high accuracy. The dB data logger is indispensable for all users, who want to monitor a noise level as accurately as possible. Thanks to its versatile functions, the dB data logger from PCE Instruments can be used in many areas. The noise data logger is used, for example, in crafts and industry, to measure machine noise and to document the influence on humans. The dB data logger is also used, for example, to precisely determine the noise development at events. Accessories and service suitable for the dB data logger are available from PCE Instruments the PCE-NDL 10-MIC microphone. PCE Instruments offers the acoustic sound calibrator for sound measuring instruments for recalibration of the noise data logger. Sound measuring instruments are delivered pre-adjusted, the sensor of the device is subject to a time drift, with the sound calibrator the sound measuring device can be recalibrated independantly, in order to have continuously optimal measuring results. An acoustic sound calibrator is an optimal addition to the dB data logger. PCE Instruments offers the ISO calibration certificate for sound level meters in addition to noise data loggers. The certificate certifies the accuracy of the measuring device and is often required to comply with DIN ISO 9000. Calibration certificates are issued specifically for the customer, and annual recalibration can also be performed via PCE Instruments.
This text is machine translated.