
Number
Highlights & Details
PCE-OC 15
- CAT III 600 V
Technical specifications
- DC voltage
- Measuring range 0 ... 9.999 mV
- Resolution 0.001 mV
- Accuracy ±(0.5% of mw.+3 digits)
- DC voltage
- Measuring range 10 ... 99.99 mV
- Resolution 0.01 mV
- Accuracy ±(0.5% of mw.+3 digits)
- DC voltage
- Measuring range 100 ... 999.9 mV
- Resolution0.1mV
- Accuracy ±(0.5% of mw.+3 digits)
- DC voltage
- Measuring range 1 ... 9.999 V
- Resolution 0.001 V
- Accuracy ±(0.5% of mw.+3 digits)
- DC voltage
- Measuring range 10 ... 99.99 V
- Resolution 0.01 V
- Accuracy ±(0.5% of mw.+3 digits)
- DC voltage
- Measuring range 100 ... 999.9 V
- Resolution 0.1 V
- Accuracy ±(0.5% of mw.+3 digits)
- Direct current DC
- Measuring range 0 ... 9999 µA
- Resolution 1 µA
- Accuracy ±(0.8% of mw.+3 digits)
- Direct current DC
- Measuring range 10 ... 99.99 mA
- Resolution 0.01 mA
- Accuracy ±(0.8% of mw.+3 digits)
- Direct current DC
- Measuring range 100 ... 999.9 mA
- Resolution 0.1 mA
- Accuracy ±(1% of mw.+3 digits)
- Direct current DC
- Measuring range 1 ... 9.999 A
- Resolution: 0.001 A
- Accuracy ±(1% of mw.+3 digits)
- Capacitance
- Measuring range 0 ... 9.999 nF
- Resolution 0.001 nF
- Accuracy ±(5% of mw.+20 digits)
- Capacitance
- Measuring range 10 ... 99.99 nF
- Resolution 0.01 nF
- Accuracy ±(2% of mw.+5 digits)
- Capacitance
- Measuring range 100 ... 999.9 nF
- Resolution 0.1 nF
- Accuracy ±(2% of mw.+5 digits)
- Capacitance
- Measuring range 1 ... 9.999 µF
- Resolution 0.001 µF
- Accuracy ±(2% of mw.+5 digits)
- Capacitance
- Measuring range 10 ... 99.99 µF
- Resolution 0.01 µF
- Accuracy ±(2% of mw.+5 digits)
- Capacitance
- Measuring range 100 ... 999.9 µF
- Resolution 0.1 µF
- Accuracy ±(5% of mw.+5 digits)
- Capacitance
- Measuring range 1 ... 9.999 mF
- Resolution 0.001 mF
- Accuracy ±(5% of mw.+5 digits)
- Capacitance
- Measuring range 10 ... 99.99 mF
- Resolution 0.01 mF
- Accuracy ±(5% of mw.+5 digits)
- Alternating voltage AC
- Measuring range 0 ... 9.999 mV
- Resolution 0.001 mV
- Accuracy ±(1% of mw.+3 digits)
- Frequency range 40 ... 1000 Hz
- Alternating voltage AC
- Measuring range 10 ... 99.99 mV
- Resolution 0.01 mV
- Accuracy ±(1% of mw.+3 digits)
- Frequency range 40 ... 1000 Hz
- Alternating voltage AC
- Measuring range 100 ... 999.9 mV
- Resolution0.1mV
- Accuracy ±(1% of mw.+3 digits)
- Frequency range 40 ... 1000 Hz
- Alternating voltage AC
- Measuring range 1 ... 9.999 V
- Resolution 0.001 V
- Accuracy ±(1% of mw.+3 digits)
- Frequency range 40 ... 1000 Hz
- Alternating voltage AC
- Measuring range 10 ... 99.99 V
- Resolution 0.01 V
- Accuracy ±(1% of mw.+3 digits)
- Frequency range 40 ... 1000 Hz
- Alternating voltage AC
- Measuring range 100 ... 750 V
- Resolution 0.1 V
- Accuracy ±(1% of mw.+3 digits)
- Frequency range 40 ... 1000 Hz
- Alternating current (AC)
- Measuring range 0 ... 9999 µA
- Resolution 1 µA
- Accuracy ±(1% of mw.+3 digits)
- Frequency range 40 ... 1000 Hz
- Alternating current (AC)
- Measuring range 10 ... 99.99 mA
- Resolution 0.01 mA
- Accuracy ±(1% of mw.+3 digits)
- Frequency range 40 ... 1000 Hz
- Alternating current (AC)
- Measuring range 100 ... 999.9 mA
- Resolution 0.1 mA
- Accuracy ±(1.2% of mw.+3 digits)
- Frequency range 40 ... 1000 Hz
- Alternating current (AC)
- Measuring range 1 ... 9.999 A
- Resolution: 0.001 A
- Accuracy ±(1.2% of mw.+3 digits)
- Frequency range 40 ... 1000 Hz
- Resistance
- Measuring range 0 ... 99.99 Ω
- Resolution 0.01 Ω
- Accuracy ±(1% of mw.+3 digits)
- Resistance
- Measuring range 100 ... 999.9 Ω
- Resolution 0.1 Ω
- Accuracy ±(0.5% of mw.+3 digits)
- Resistance
- Measuring range 1000 Ω ... 9.999 kΩ
- Resolution 0.001 kΩ
- Accuracy ±(0.5% of mw.+3 digits)
- Resistance
- Measuring range 10 ... 99.99 kΩ
- Resolution 0.01 kΩ
- Accuracy ±(0.5% of mw.+3 digits)
- Resistance
- Measuring range 100 ... 999.9 kΩ
- Resolution 0.1 kΩ
- Accuracy ±(0.5% of mw.+3 digits)
- Resistance
- Measuring range 1000 kΩ ... 9.999 M Ω
- Resolution 0.001 mΩ
- Accuracy ±(1.5% of mw.+3 digits)
- Resistance
- Measuring range 10 ... 99.99 M Ω
- Resolution 0.01 mΩ
- Accuracy ±(3% of mw.+5 digits)
- Frequency
- Measuring range 0 ... 99.99 Hz
- Resolution 0.01 Hz
- Accuracy ±(0.1% of mw.+2 digits)
- Frequency
- Measuring range 100 ... 999.9 Hz
- Resolution 0.1 Hz
- Accuracy ±(0.1% of mw.+2 digits)
- Frequency
- Measuring range 1000 Hz ... 9.999 kHz
- Resolution 0.001 kHz
- Accuracy ±(0.1% of mw.+2 digits)
- Frequency
- Measuring range 10 ... 99.99 kHz
- Resolution 0.01 kHz
- Accuracy ±(0.1% of mw.+2 digits)
- Frequency
- Measuring range 100 ... 999.9 kHz
- Resolution 0.1 kHz
- Accuracy ±(0.1% of mw.+2 digits)
- Temperature
- Measuring range -20 ... +1000 °C
- Resolution 1 °C
- Accuracy ±(2.5% of mw.+5 digits)
- Temperature
- Measuring range -4 ... +1832 °F
- Resolution 1 °F
- Accuracy ±(2.5% of mw.+5 digits)
- Oscilloscope specifications
- Number of channels: 1
- Measurement functions period, frequency, peak-peak, MAX, MIN, Effective value
- Sampling rate 48 MSa/s
- Input impedance 1 M Ω
- Probe factors X1, X10
- Max. Input voltage 150 V
- Sampling rate adjustable 1.5 Sa/s ... 48 MSa/s
- Time base 100 ns/div ... 20 s/div
- Accuracy 20 ppm
- Vertical sensitivity 20 mV/div ... 10 V/div
- Rise time 10 ns
- DC gain accuracy ±3 %
- General Technical Data
- Display type LCD
- Display size 2.76 inches
- Measurement rate 3 Hz
- Storage medium Internal memory
- Storage capacity: 15 MB
- Memory information Screenshot at the push of a button
- INTERFACE USB-C, BNC
- Automatic shutdown of...to 15 ... 120 min.
- Automatic switch-off deactivated Yes
- Safety standard CAT III 600 V, CAT II 1000 V
- Fuse(s) Microfuse 10 A
- Trigger input mode: Auto, normal, single, flank: Ascending, falling
- Menu language English (US), Chinese, English (GB)
- Protection class (device) IP20
- Power supply 100 ... 240 V AC 50/60 Hz
- Weighs 352 g.
- Operating conditions 0 ... 40 °C , 0 ... 75 % r.F.
- Storage conditions -20 ... 60 °C , 0 ... 80 % r.F.
- Battery 1 x 3.7 V 18650 , Lithium
- Capacity 2000 mAh
- Dimensions ( L x W x H ) 175 x 90 x 40 mm
- Voltage reading range DC (min.)
100 V
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
999.9 V
- V AC reading range (min.)
100 V
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
100 A
- A DC reading range (max.)
9.999 A
- A AC reading range (min.)
1 A
- Amperage reading range AC (max.)
9.999 A
- Reading range - resistance
10 ... 99.99 MΩ
- Reading range - capacity
10 ... 99.99 mF
- Frequency reading range
100 ... 999.9 kHz
- Temperature
1000 °C
- Measurement type (details)
True RMS
- Interfaces
USB-C
- Power supply (details)
240 V AC
- Height
40 mm
- Width
90 mm
- Length
175 mm
- Weight
352 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC
DC
- Current reading
AC
DC
- Type
PCE-OC 15
- Display
Digital
- Dim
(L x W x H) 175 x 90 x 40 mm
- Temperature reading range (max.)
1000 °C
- Temperature reading range (min.)
-20 °C
- Reading frequency
1000 Hz
- Features
Data logger
incl. testing cable
- Interfaces
USB
BNC
Documents & Downloads
Datasheet
Datasheet 3369090 PCE Instruments PCE-OC 15 Handheld multimeter Digital Data logger, incl. testing cable CAT III 600 V
User & Safety Instructions
User & Safety Instructions 3369090 PCE Instruments PCE-OC 15 Handheld multimeter Digital Data logger, incl. testing cable CAT III 600 V
Description
The device supports the storage of waveform data that can be exported as images and transferred to a PC. An LED background lighting with adjustable brightness and switch-off time as well as multi-function keys simplify the operation for the user. With a rechargeable battery via the type-C interface and a long standby time the multimeter Ideal is suitable for long working hours, while the measured values are updated three times per second, in order to always provide the latest data. The handheld multimeter is an ideal companion for on-site service technicians or in every electrical workshop.
This text is machine translated.
Features
- Auto measuring range selection
Scope of delivery
- 1 x PCE-OC 15 multimeters
- 1 x test lead set
- 1 x Multimeter / TRMS Multimeter - test probe
- 1 x temperature sensors
- 1 x USB-C cable
- 1x user manual
- 1 x accessories probe











