
Highlights & Details
- 2000000 Hz
- No. of analogue inputs 2
Technical specifications
- Product type
Battery
- Bandwidth
2000000 Hz
- Channel sample rate
50 MSa/s
- Screen size
2.8 inch
- Oscilloscope features
Multimeter functions
- No. of analogue inputs
2
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
- Input impedance
10 mΩ
- Dim
(L x W x H) 170 x 90 x 35 mm
- Weight
300 g
- Width
90 mm
- Height
35 mm
- Length
170 mm
- Interfaces
USB-C
BNC
- Channel memory depth
32 KP
- Type
PCE-OC 50
Documents & Downloads
Datasheet
Datasheet 3594461 PCE Instruments PCE-OC 50 Battery 2000000 Hz 50 MSa/s 32 KP Multimeter functions 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3594461 PCE Instruments PCE-OC 50 Battery 2000000 Hz 50 MSa/s 32 KP Multimeter functions 1 pc(s)









