Differential pressure measuring device PCE-P01 Measuring range from -140 to +140 mbar / 11 different units can be selected / including software Information on the differential pressure measuring device The differential pressure measuring device PCE-P01 is a manometer for simple, fast and precise pressure measurement of air or non-explosive gases. Thanks to its design, the differential pressure meter is suitable for use in the measurement range from -140 to +140 mbar and with the help of special software for a complete display of the measurement results. PCE Instruments differential pressure meter measures differential pressure and relative pressure and can be switched to different units. Eleven pressure measurement units can be set: In H 2 O, psi, mbar, kPa, inHg, MmHg, ozin², ftH 2 O, cmH 2 O, kgcm² or bar. At a resolution of 0.1 mbar, the differential pressure meter achieves an accuracy of 0.3%. The differential pressure gauge is supplied with four silicon connection hoses, each 30 centimeters long, which can be attached to the meter. The manufacturer thus enables the user to use the differential pressure measuring device immediately. Many practical functions make the handy, mobile manometer versatile and can be used everywhere. The large, illuminated display of the differential pressure measuring device enables thereby the optimum reading of the measurement results. Depending on the need, the backlight can be switched on or off freely. In this way, the user quickly has all the data in view even under unfavorable light conditions. The dual LCD display also allows direct comparison of minimum, maximum and average values with the current measurement results. To read the last measurement results again, the PCE Instruments differential pressure meter has a convenient data hold function. The user can always see the battery status of the differential pressure measuring device via a battery symbol. In order to protect the battery, the manufacturer has equipped the measuring device with an auto-power-off function. When not in use, the differential pressure gauge switches off automatically after a short time. However, this function can be switched off if required. To ensure that the meter can also be used for long-term measurements, it is equipped with a power supply unit. Zero point adjustment is also possible with the differential pressure meter. This allows the device to be zeroed e.g. against atmosphere, thus also a measurement with offset values is possible. The supplied software with USB cable makes a simple, complete documentation of data possible. Pressure fluctuations, for example, can be transferred to the computer every second thanks to the accompanying software and can be displayed in tabular and graphical form. Application areas The differential pressure meter is particularly suitable for use in the measurement range from -138 to +138 mbar. Pressure gauges such as this PCE instrument are used primarily in industry, research or air conditioning technology to determine differential pressures of air or gases. The handy and robust design of the plastic housing as well as the versatile functions make the PCE-P01 differential pressure meter flexible and the ideal companion for technicians, installers and experts in ventilation and heating technology, for example. PCE Instruments offers the PVC tubing for pressure gauges as an accessory for the differential pressure gauge. With a length of two meters and an internal diameter of 3.5 millimeters, the hose can be individually cut to suit individual requirements. PCE Instruments, as a manufacturer, offers the ISO calibration certificate for the PCE-P series in addition to the differential pressure measuring device for compliance with DIN ISO 9000. Calibration certificates are issued specifically for customers, and annual recalibration can also be performed via PCE Instruments. Software included in the delivery including USB cable allows you to document your measurement tasks without gaps. For this purpose, the differential pressure measuring device offers the option of "real-time" recording: Connect the difference between the pressure measuring device and the computer via USB and start the storage of the measured values with the time interval selected by you. You can then calculate average values directly in the software or export the saved data to Microsoft Excel. The English-language software is easy and intuitive to use even for people without English language skills.
This text is machine translated.