
Highlights & Details
PCE instruments temperature / humidity sensor PCE-P18-0A0E0
- Temperature / humidity sensor
- Easy wall mounting
- RS-485 interface
- For permanent monitoring
- Various filters available
- Compact dimensions
Technical specifications
- Humidity relative
- Measuring range 0 ... 9 %
- Accuracy ± 3 %
- Humidity relative
- Measuring range 10 ... 90 %
- Accuracy ±2 %
- Humidity relative
- Measuring range 91 ... 100 %.
- Accuracy ± 3 %
- Temperature
- Measuring range -20 ... +60 °C
- Accuracy 0.5% FS
- General Technical Data
- Display type without display
- Interface: RS485
- Response time 300 ms
- Warm-up time 15 min.
- Mounting on wall
- Communication Modbus RTU
- Power 1.5 W
- TRANSMISSION FORMAT 8N1, 8N2, 8E1, 8O1
- Baud rate 4800 Bit/s, 9600 Bit/s, 19200 Bit/s, 38400 Bit/s, 57600 Bit/s
- Hysteresis 1 % r.F.
- Temperature influence ±25 % of the basic error 10 °C each
- Protection class (device) IP65
- Power supply 19 ... 30 V DC
- Operating conditions -30 ... 85 °C , 0 ... 95 % r.F.
- Storage conditions -30 ... 85 °C , 0 ... 95 % r.F.
- Dimensions ( L x W x H ) 118 x 35 x 58 mm
- Weight 125 g
- Product type
Humidity transducer
- Max. temperature
60 °C
ISO standards
- Dim
(L x W x H) 118 x 58 x 35 mm
- Weight
125 g
- Weight, information
approx.
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Calibration service
Incl. ISO calibration certificate
- Calibration range
Temperature
Humidity
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Humidity reading accuracy
2 RH
- Width
58 mm
- Height
35 mm
- Length
118 mm
- Interfaces
RS485
- Power supply
19 - 30 V/DC
- Min. temperature
-20 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812643 PCE Instruments PCE-P18-0A0E0 Humidity transducer Calibrated to (ISO standards) 0 RH 100 RH
User & Safety Instructions
User & Safety Instructions 3812643 PCE Instruments PCE-P18-0A0E0 Humidity transducer Calibrated to (ISO standards) 0 RH 100 RH
Description
For start-up, the temperature / humidity of the sensor is supplied via a DC voltage. The units are output via a two-wire cable. All connections are made with screw contacts in the waterproof IP 65 housing. This function makes sense, especially when several measuring points are to be linked together in your home surveillance.
This text is machine translated.
Scope of delivery
- 1 x temperature / humidity sensors PCE-P18-0A0E0
- 1x user manual


