
Highlights & Details
PCE instruments performance meter PCE-PA 7500-ICA
- Measuring range for power: 0.1 ... 5000 W .
- Current measuring range: 0.001 ... 20 A AC
- Frequency, power factor, energy
- Accuracy ±(04% of mw. +0.1)
- 2 input ports
- Colour display
- Incl. ISO calibration certificate
Technical specifications
- Alternating voltage AC
- Measuring range 2 ... 250 V / 3
- Resolution 0.01 V
- Accuracy ±(0.4 % from MW. +0.1)
- Alternating current (AC)
- Measuring range 0.001 ... 20 A
- Resolution: 0.001 A
- Accuracy ±(0.4 % from MW. +0.1)
- (Active power:
- Measuring range 0.1 ... 5000 W .
- Resolution 0.1 W
- Accuracy ±(0.4 % from MW. +0.1)
- Power factor
- Measuring range 0.001 ... 1
- Resolution, 0.0001
- General Technical Data
- Number of measurement channels 3
- Cable length 2 m
- Frequency 10 ... 100 Hz
- Display type TFT color display
- Display size 4.3 inches
- Measuring method TRMS
- Measurement interval of 0.1 s.
- Measurement interval up to 5 s.
- Menu language English (US), Chinese, English (GB)
- Protection class (device) IP20
- Power supply 100 ... 240 V/ AC
- Connector type cold-device plug
- Operating conditions 0 ... 40 °C , 0 ... 93 % r.F.
- Storage conditions 0 ... 55 °C , 0 ... 93 % r.F.
- Dimensions ( L x W x H ) 355 x 265 x 110 mm
- Weighs 2870 g.
- Connector
IEC Mains Power Cables
- Product type
Network diagnostics
- Reading category
CAT II 300 V
- Display (details)
4.3 inches TFT color display
- Phase detection
No / No
- PG recognition
No
ISO standards
- Dim
(L x W x H) 355 x 265 x 110 mm
- Weight
2870 g
- Calibration service
Incl. ISO calibration certificate
- Measurement type
1-phase
- Features
Power testing
- Width
265 mm
- Height
110 mm
- Length
355 mm
- Interfaces
Jack plug
PG jack socket
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812649 PCE Instruments PCE-PA 7500-ICA Network diagnostics Calibrated to (ISO standards) 1-phase Power testing
User & Safety Instructions
User & Safety Instructions 3812649 PCE Instruments PCE-PA 7500-ICA Network diagnostics Calibrated to (ISO standards) 1-phase Power testing
Description
In the settings of the power meter, an alarm value can be set for the power and current value, which gives an acoustic warning if this value is exceeded. The performance meter is supplied with 4 safety test leads. The measuring sockets are also protected against electric shock to ensure safe measurement by the operator. The power meter can be used in the laboratory as well as in industrial environments by means of the adjustable pedestal on the table.
This text is machine translated.
Scope of delivery
- 1 x performance meter PCE-PA 7500-ICA
- 2 x safety test leads 2 m black
- 2 x safety test leads 2 m red
- 1 x cold-device cables
- 1x user manual
- 1 x ISO calibration certificate




