
Highlights & Details
PCE instruments 3-phase power meter PCE-PA 8000-ICA
- 3 phase power analysis in 3-phase/4-conductor, 3-phase/3-conductor, 1-phase/2-conductor, 1-phase / 3-conductor networks
- True RMS Measurement of current and voltage
- Measurement of effective, apparent and reactive power
- Determination of phase angle and power factor
- Measurement of effective, apparent and reactive energy
- Voltage measurement up to 600 V (AC)
- Current measurement up to 1200 A (AC)
- Complies with safety standards IEC 1010 and CAT III 600V
- In-built calendar with real-time clock
- Recording of the measured values on SD-card
- Data is stored as an Excel file for more comfortable analysis and further use
- Live measurement is possible at PC via optional data cable
- Large 3.7 inch dot matrix display
- Incl. ISO calibration certificate
Technical specifications
- Alternating voltage AC
- Measuring range 10 ... 600 V
- Resolution 0.1 V
- Accuracy ±(0.5 % +0.5 V)
- Overload 720 V RMS
- Alternating current (AC)
- Measuring range 0.2 ... 10 A
- Resolution: 0.001 A
- Accuracy ±(0.5 % +1 A)
- Overload 1300 A with current clamp
- Frequency range 40 ... 1000 Hz
- Alternating current (AC)
- Measuring range 10 ... 20 A
- Resolution: 0.01 A
- Accuracy ±(0.5 % +1 A)
- Frequency range 40 ... 1000 Hz
- Alternating current (AC)
- Measuring range 0.2 ... 100 A
- Resolution: 0.01 A
- Accuracy ±(0.5% +5 A)
- Frequency range 40 ... 1000 Hz
- Alternating current (AC)
- Measuring range 100 ... 200 A
- Resolution 0.1 mA
- Accuracy ±(0.5% +5 A)
- Frequency range 40 ... 1000 Hz
- Alternating current (AC)
- Measuring range 0.2 ... 1000 A
- Resolution 0.1 mA
- Accuracy ±(0.5% +5 A)
- Frequency range 40 ... 1000 Hz
- Alternating current (AC)
- Measuring range 1000 ... 1200 A
- Resolution: 1 A
- Accuracy ±(0.5% +5 A)
- Frequency range 40 ... 1000 Hz
- (Active power:
- Measuring range 0 ... 9.999 kW
- Resolution 0.001 kW
- Accuracy ±(1 % +0.008 kW)
- (Active power:
- Measurement range 10 kW
- Measuring range of. 99.99 kW
- Resolution 0.01 kW
- Accuracy ±(1% +0.08 kW)
- (Active power:
- Measuring range 100 ... 999.9 kW
- Resolution 0.1 kW
- Accuracy ±(1% +0.8 kW)
- (Active power:
- Measuring range 1 ... 9.999 MW
- Resolution 0.001 MW
- Accuracy ±(1% +0.008 MW)
- Reactive power
- Measuring range 0 ... 9.99 kvar
- Resolution 0.001 kvar
- Accuracy ±(1% +0.008 kVAR)
- Reactive power
- Measuring range 10 ... 99.9 kvar
- Resolution 0.01 kvar
- Accuracy ±(1% +0.08 kVAR),
- Reactive power
- Measuring range 100 ... 999.9 kvar
- Resolution 0.1 kvar
- Accuracy ±(1% +0.8 kVAR)
- Reactive power
- Measuring range 1 ... 9.9 MVAR
- Resolution 0.001 MVAR
- Accuracy ±(1% +0.008 MVAR)
- Phase angle
- Measuring range -180 ... +180 °
- Resolution 0.1 °
- Accuracy ±1 °
- Apparent power
- Measuring range 0 ... 9.9 kVA
- Resolution 0.001 kVA
- Accuracy ±(1% +0.008 kVA),
- Apparent power
- Measuring range 10 ... 99.99 kVA
- Resolution 0.01 kVA
- Accuracy ±(1% +0.08 kVA)
- Apparent power
- Measuring range 100 ... 999.9 kVA
- Resolution 0.1 kVA
- Accuracy ±(1% +0.8 kVA)
- Apparent power
- Measuring range 1 ... 9.99 MVA
- Resolution 0.001 MVA
- Accuracy ±(1% +0.008 MVA),
- Power factor
- Measuring range 0 ... 1
- Resolution 0.01
- Accuracy ±0.04
- Active energy
- Measuring range 0 ... 9.9 kWh
- Resolution 0.001 kWh
- Accuracy ±(1 % +0.008 kWh),
- Active energy
- Measuring range 10 ... 99.9 kWh
- Resolution 0.01 kWh
- Accuracy ±(1 % +0.08 kWh)
- Active energy
- Measuring range 100 ... 999.9 kWh
- Resolution 0.1 kWh
- Accuracy ±(1% +0.8 kWh),
- Active energy
- Measuring range 1 ... 9.99 mWh
- Resolution 0.001 mWh
- Accuracy ±(1 % +0.008 MWh),
- Apparent energy
- Measuring range 0 ... 9.9 kVAh
- Resolution 0.001 kVAh
- Accuracy ±(1% +0.008 kVAh)
- Apparent energy
- Measuring range 10 ... 99.9 kVAh
- Resolution 0.01 kVAh
- Accuracy ±(1% +0.08 kVAh)
- Apparent energy
- Measuring range 100 ... 999.9 kVAh
- Resolution 0.1 kVAh
- Accuracy ±(1% +0.8 kVAh)
- Apparent energy
- Measuring range 1 ... 9.9 MVAH
- Resolution 0.001 MVAH
- Accuracy ±(1% +0.008 KVAH)
- Reactive energy
- Measuring range 0 ... 9.9 kvarh
- Resolution 0.001 kvarh
- Accuracy ±(1% +0.008 kVARh)
- Reactive energy
- Measuring range 10 ... 99.9 kvarh
- Resolution 0.01 kvarh
- Accuracy ± (1% + 0.08 kVarh)
- Reactive energy
- Measuring range 100 ... 999.9 kvarh
- Resolution 0.1 kvarh
- Accuracy ±(1% +0.8 kVarh)
- Reactive energy
- Measuring range 1 ... 9.99 MVARh
- Resolution 0.001 MVARh
- Accuracy ±(1% +0.008 KVARH),
- Frequency
- Measuring range 45 ... 65 Hz
- Resolution 0.1 Hz
- Accuracy 0.1 Hz
- General Technical Data
- Measuring functions HOLD
- Display type LCD with lighting
- Display size 3.7 inches
- Storage medium: SD-card,
- Storage capacity: 2 GB
- Storage intervals of 2 s.
- Storage intervals of up to 120 min.
- Interface USB, RS232
- Standard(s) IEC 1010
- Current consumption of the measuring device 300 mA DC
- Current consumption clamp-on ammeter 34 mA DC
- Maximum cable diameter 50 mm
- Safety standard CAT III 600 V
- Overload protection Voltage AC 720 V / Current AC 1300 A.
- Clip-on ammeter dimensions 210 x 85 x 33 mm
- Measuring range selection automatic, manual
- Menu language English (US), English (GB)
- Protection class (device) IP21
- Power supply 9V
- Connector type for device Euro plug
- Battery 8 x 1.5 V AA battery , alkaline-manganese
- Capacity: 3000 mAh
- Operating conditions 0 ... 50 °C , 0 ... 80 % r.F.
- Storage conditions 0 ... 50 °C , 0 ... 80 % r.F.
- Dimensions ( L x W x H ) 225 x 125 x 64 mm
- Weight 811.5 g
- Connector
No
- Product type
Network diagnostics
- Reading category
CAT III 600 V
- Display (details)
LCD
- Phase detection
Yes (built-in)
- PG recognition
No
ISO standards
- Power supply (details)
9 V
- Dim
(L x W x H) 225 x 125 x 64 mm
- Weight
948 g
- Calibration service
Incl. ISO calibration certificate
- Measurement type
1-phase
3-phase
- Features
Data logger
Clamp meter
- Width
125 mm
- Height
64 mm
- Length
225 mm
- Interfaces
USB
RS232
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812650 PCE Instruments PCE-PA 8000-ICA Network diagnostics Calibrated to (ISO standards) 1-phase, 3-phase Data logger, Clamp me
User & Safety Instructions
User & Safety Instructions 3812650 PCE Instruments PCE-PA 8000-ICA Network diagnostics Calibrated to (ISO standards) 1-phase, 3-phase Data logger, Clamp me
Description
The energy meter is able to perform energy measurements, as well as determine the power factor and the phase angle. The clip-on ammeters of the 3-phase power meter can be used for wire diameters up to 50mm. This makes the meter ideal for use in the power supply network. All measurement values can be read at a glance with the large 3.7 inch display. This enables a quick analysis of the current measured values and provides an overview of current, voltage and the decreased performance.
This text is machine translated.
Scope of delivery
- 1 x 3-phase power meter PCE-PA 8000-ICA
- 3 x clip-on ammeter
- 4 x test leads
- 4 x alligator clips
- 1 x SD memory card 2 GB
- 1 x power supply 9 V DC
- 8 x 1.5 V AA batteries
- 1 x ISO calibration certificate
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






