
Highlights & Details
PCE instruments performance meter PCE-PA 8300-1-ICA
- 3-phase power and mains interference analyzer
- Measures up to 1200 A AC
- Harmonics and harmonic analysis
- Measurement of apparent, effect, reactive power
- Power factor measurement
- Various clamp-on ammeters Manufacturer can be connected
- SD-card memory
- Adjustable storage intervals
- Up to 600 V AC can be measured
- Measurement of phase angle / frequency
- Graphic display with harmonic display
- Robust housing
- Automatic measuring range selection (AC V)
- Incl. ISO calibration certificate
Technical specifications
- Alternating voltage AC
- Measuring range 10 ... 600 V
- Accuracy ±(0.5 % +0.5 V)
- Overload 720 V RMS
- Alternating current (AC)
- Measuring range 0.2 ... 10 A
- Resolution: 0.001 A
- Accuracy ±(0.5% +0.1 A)
- Overload 1300 A with current clamp
- Frequency range 40 ... 1000 Hz
- Alternating current (AC)
- Measuring range 10 ... 20 A
- Resolution: 0.01 A
- Accuracy ±(0.5% +0.1 A)
- Frequency range 40 ... 1000 Hz
- Alternating current (AC)
- Measuring range 0.2 ... 100 A
- Resolution 0.01 mA
- Accuracy ±(0.5 % +0.5 A)
- Frequency range 40 ... 1000 Hz
- Alternating current (AC)
- Measuring range 100 ... 200 A
- Resolution: 0.1 A
- Accuracy ±(0.5 % +0.5 A)
- Frequency range 40 ... 1000 Hz
- Alternating current (AC)
- Measuring range 0.2 ... 1000 A
- Resolution 0.1 mA
- Accuracy ±(0.5% +5 A)
- Frequency range 40 ... 1000 Hz
- Alternating current (AC)
- Measuring range 1000 ... 1200 A
- Resolution: 1 A
- Accuracy ±(0.5% +5 A)
- Frequency range 40 ... 1000 Hz
- (Active power:
- Measuring range 0 ... 9.999 kW
- Resolution 0.001 W
- Accuracy ±(1 % +0.008 kW)
- (Active power:
- Measurement range 10 kW
- Measuring range of. 99.99 kW
- Resolution 0.01 kvar
- Accuracy ±(1 % +0.08 kW) W.
- (Active power:
- Measuring range 100 ... 999.9 kW
- Resolution 0.1 kW
- Accuracy ±(1% +0.8 kW)
- (Active power:
- Measuring range 1 ... 9.999 MW
- Resolution 0.001 MW
- Accuracy ±(1% +0.008 MW)
- Reactive power
- Measuring range 0 ... 9.999 kvar
- Resolution 0.001 kvar
- Accuracy ±(1% +0.008 kVAR)
- Reactive power
- Measuring range 10 ... 99.99 kvar
- Resolution 0.01 kvar
- Accuracy ±(1% +0.08 kVAR)
- Reactive power
- Measuring range 100 ... 999.9 kvar
- Resolution 0.1 kvar
- Accuracy ±(1% +0.8 kVAR)
- Reactive power
- Measuring range 1 ... 9.999 MVAR
- Resolution 0.001 MVAR
- Accuracy ±(1% +0.008 MVAR),
- Phase angle
- Measuring range -180 ... +180 °
- Resolution 0.1 °
- Accuracy ±1 °
- Apparent power
- Measuring range 0 ... 9.999 kVA
- Resolution 0.001 kVA
- Accuracy ±(1% +0.008 kVA)
- Apparent power
- Measuring range 10 ... 99.99 kVA
- Resolution 0.01 kW
- Accuracy ±(1% +0.08 kVA),
- Apparent power
- Measuring range 100 ... 999.9 kVA
- Resolution 0.1 kVA
- Accuracy ±(1% +0.8 kVA)
- Apparent power
- Measuring range 1 ... 9.999 MVA
- Resolution 0.001 MVA
- Accuracy ±(1% +0.008 MVA)
- Power factor
- Measuring range 0 ... 1
- Resolution 0.01
- Accuracy ±0.04
- Active energy
- Measuring range 0 ... 9.999 kWh
- Resolution 0.001 kVAh
- Accuracy ±(2 % +0.008 kWh)
- Active energy
- Measuring range 10 ... 99.99 kWh
- Resolution 0.01 kWh
- Accuracy ±(2 % +0.08 kWh)
- Active energy
- Measuring range 100 ... 999.9 kWh
- Resolution 0.1 kWh
- Accuracy ±(2% +0.8 kWh)
- Active energy
- Measuring range 1 ... 9.999 mWh
- Resolution 0.001 mWh
- Accuracy ±(2 % +0.008 MWh)
- Apparent energy
- Measuring range 0 ... 9.999 kVAh
- Resolution 0.001 kVAh
- Accuracy ±(2% +0.008 kVAh)
- Apparent energy
- Measuring range 10 ... 99.99 kVAh
- Resolution 0.01 kVAh
- Accuracy ±(2% +0.08 kVAh)
- Apparent energy
- Measuring range 100 ... 999.9 kVAh
- Resolution 0.1 kVAh
- Accuracy ±(2% +0.8 kVAh)
- Apparent energy
- Measuring range 1 ... 9.999 MVAH
- Resolution 0.001 MVAH
- Accuracy ±(2% +0.008 MVAh)
- Reactive energy
- Measuring range 0 ... 9.999 kvarh
- Resolution 0.001 kvarh
- Accuracy ±(2% +0.008 kVARh)
- Reactive energy
- Measuring range 10 ... 99.99 kvarh
- Resolution 0.01 kvarh
- Accuracy ±(2% +0.08 kVARh)
- Reactive energy
- Measuring range 100 ... 999.9 kvarh
- Resolution 0.1 kvarh
- Accuracy ±(2% +0.8 kVARh)
- Reactive energy
- Measuring range 1 ... 9.999 MVARh
- Resolution 0.001 MVARh
- Accuracy ±(2% +0.008 MVARh)
- Frequency
- Measuring range 45 ... 65 Hz
- Resolution 0.1 Hz
- Accuracy ±0.1 Hz
- Harmonic measurement (harmonic)
- Measuring range 1 ... 50 Ordinal number
- Current range 0.2 ... 1200 A
- Voltage range 10 ... 600 V
- General Technical Data
- Measuring functions HOLD
- Frequency 40 ... 1000 Hz
- Display type LCD with lighting
- Display size 3.7 inches
- Storage medium: SD-card,
- Storage capacity: 4 GB
- Storage intervals of 2 s.
- Storage intervals of up to 120 min.
- Interface RS232
- Standard(s) IEC 1010
- Current consumption of the measuring device 500 mA DC
- Current consumption clamp-on ammeter 34 mA DC
- Maximum cable diameter 50 mm
- Safety standard CAT III 600 V
- Dimensions of clamp-on ammeter 210 x 64 x 33 mm, clamping jaw 86 mm (external)
- Measuring range selection automatic, manual
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Power supply 9V
- Connector type for device Euro plug
- Battery 8 x 1.5 V AA battery , alkaline-manganese
- Capacity: 3000 mAh
- Operating conditions 0 ... 50 °C , 10 ... 80 % r.F.
- Storage conditions 0 ... 50 °C , 10 ... 80 % r.F.
- Dimensions ( L x W x H ) 225 x 125 x 64 mm
- Weight 1010 g.
- Product type
Network diagnostics
- Reading category
CAT III 600 V
- Display (details)
LCD
- Phase detection
Yes / Yes
ISO standards
- Power supply (details)
9 V
- Dim
(L x W x H) 225 x 125 x 64 mm
- Weight
1010 g
- Calibration service
Incl. ISO calibration certificate
- Measurement type
3-phase
- Features
Data logger
Clamp meter
Power testing
- Width
125 mm
- Height
64 mm
- Length
225 mm
- Interfaces
RS232
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812651 PCE Instruments PCE-PA 8300-1-ICA Network diagnostics Calibrated to (ISO standards) 3-phase Data logger, Clamp meter, Po
User & Safety Instructions
User & Safety Instructions 3812651 PCE Instruments PCE-PA 8300-1-ICA Network diagnostics Calibrated to (ISO standards) 3-phase Data logger, Clamp meter, Po
Description
All measured values are displayed on the graphic LCD. Thus, it is no problem to show the mains distortions with the power meter. For an exact analysis of power and performance, the measured data can be stored in a freely adjustable storage interval on an SD-memory card. This enables long-term recordings with the power meter.
This text is machine translated.
Scope of delivery
- 1 x performance meter PCE-PA 8300-1-ICA
- 3 x clamp-on ammeter
- 4 x insulated crocodile clips
- 4 x safety test leads
- 6 x 1.5 V AA battery
- 1 x 9 V mains adapter
- 1 x Telephone box
- 1 x 2 GB SD memory card
- 1x user manual
- 1 x ISO calibration certificate
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






