
Highlights & Details
Ampere meter PCE-PA 8300-2
- CAT III 600 V
Technical specifications
- Electrical specifications
- Voltage measurement (AC V)
- Measuring range: 10 V ... 600 V (Phase to neutral)<>Resolution: 0.1 V
- Accuracy: ±(0.5 % + 0.5 V)
- <>Current measurement (AC A) Set 1
- Measurement range: 20 A<(>br) Resolution: 0.001 A(lt; 10 A(<>0.5 A), 0.01 A(10 A), br ±<><><><>±<><><><>±<><><><><><><>± Accuracy: 200 A(0.01 A) Bt: 100 1200 1 5 0.001 10 A(A) Measurement range: 0.1 100 0.5 0.1 1000 2 10 0.5 A), Bt: 0.1 0.5 1000 0.5 30 0.01 0.1 A) Measurement range<><>300 A
- Resolution: 0.01 A (< 100 A), 0.1 A (>= 100 A)
- accuracy: ±(0.5 % + 0.5 A)<>Measuring range: 3000 A
- Resolution: 0.1 A (< 1000 A), 1 A (>= 1000 A)
- Accuracy: ±(0.5 A + 5 A)
- <>Effective power
- Measuring range: 0 ... 9.999 kW
- Resolution: 0.001 kW
- Accuracy: ±(1 % + 0.008 kW)
- <>Measuring range: 10 ... 99.99 kW
- Resolution: 0.01 kW
- Accuracy: ±(1 % + 0.008 kW)
- <>Measuring range: 100 ... 999.9 kW
- Resolution: 0.1 kW
- Accuracy: ±(1 % + 0.8 kW)
- <>Measuring range: 1 ... 9.999 MW
- Resolution: 0.001 MW
- Accuracy: ±(1 % + 0.008 MW)
- <>apparent power
- Measurement range: 0 ... 9.999 kVA
- Resolution: 0.001 kVA
- Accuracy: ±(1% + 0.008 kVA)
- <>Measuring range: 10 ... 99.99 kVA
- Resolution: 0.01 kVA
- Accuracy: ±(1% + 0.08 kVA)
- <>Measuring range: 100 ... 999.9 kVA
- Resolution: 0.1 kVA
- Accuracy: ±(1% + 0.8 kVA)
- <>Measuring range: 1 ... 9.999 MVA
- Resolution: 0.001 MVA
- Accuracy: ±(1% + 0.008 MVA)
- <>Reactive power
- Measuring range: 0 ... 9.999 kVAR
- Resolution: 0.001 kVAR
- Accuracy: ±(1% + 0.008 kVAR)
- <>Measurement range: 10 ... 99.99 kVAR
- Resolution: 0.01 kVAR
- Accuracy: ±(1% + 0.08 kVAR)
- <>Measurement range: 100 ... 999.9 kVAR
- Resolution: 0.1 kVAR
- Accuracy: ±(1% + 0.8 kVAR)
- <>Measurement range: 1 ... 9.999 MVAR
- Resolution: 0.001 MVAR
- Accuracy: ±(1% + 0.008 MVAR)
- <>Active energy
- Measuring range: 0 ... 9.999 kWh
- Resolution: 0.001 kWh
- Accuracy: ±(2 % + 0.008 kWh)
- <>Measuring range: 10 ... 99.99 kWh
- Resolution: 0.01 kWh
- Accuracy: ±(2 % + 0.08 kWh)
- <>Measuring range: 100 ... 999.9 kWh
- Resolution: 0.01 kWh
- Accuracy: ±(2 % + 0.8 kWh)
- <>Measuring range: 1 ... 9.999 mWh
- Resolution: 0.001 mWh
- Accuracy: ±(2 % + 0.008 mWh)
- <>apparent energy
- Measurement range: 0 ... 9.999 kVAh
- Resolution: 0.001 kVAh
- Accuracy: ±(2% + 0.008 kVAh)
- <>Measurement range: 10 ... 99.99 kVAh
- Resolution: 0.01 kVAh
- Accuracy: ±(2% + 0.08 kVAh)
- <>Measurement range: 100 ... 999.9 kVAh
- Resolution: 0.01 kVAh
- Accuracy: ±(2% + 0.8 kVAh)
- <>Measurement range: 1 ... 9.999 MVAh
- Resolution: 0.001 MVAh
- Accuracy: ±(2% + 0.008 MVAh)
- <>Reactive energy
- Measuring range: 0 ... 9.999 kVarh
- Resolution: 0.001 kVarh
- Accuracy: ±(2% + 0.008 kVarh)
- <>Measuring range: 10 ... 99.99 kVarh
- Resolution: 0.01 kVarh
- Accuracy: ±(2% + 0.08 kVarh)
- <>Measuring range: 100 ... 999.9 kVarh
- Resolution: 0.01 kVarh
- Accuracy: ±(2% + 0.8 kVarh)
- <>Measuring range: 1 ... 9.999 MVARh
- Resolution: 0.001 MVARh
- Accuracy: ±(2% + 0.008 MVARh)
- <>Power factor
- Measuring range: 0 ... 1
- Resolution: 0.01
- Accuracy: ± 0.04
- <>Phase angle
- Measuring range: -180° ... 180°
- Resolution: 0.1°
- Accuracy: ± 1°
- <>Frequency
- Measuring range: 45 ... 65 Hz
- Resolution: 0.1 Hz
- Accuracy: ± 0.1 Hz
- <>Harmonic of the alternating voltage at 50/60 Hz
- Measuring range: 1 ... 20st order
- Resolution: 0.1 V
- Accuracy: 0.1%, ± (2% + 0.5 V), ± (2% + 10 digits)
- <>Measuring range: 21 ... 30st order
- Resolution: 0.1 V
- Accuracy: 0.1%, ± (2% + 0.5 V), ± (2% + 20 digits)
- <>Measuring range: 31 ... 50th order
- Resolution: 0.1 V
- Accuracy: 0.1 %, not specified
- <>Harmonic of the alternating current at 50/60 Hz
- Measuring range: 1 ... 20st order
- Resolution: 0.001 ... 1 A
- Accuracy: 0.1%, ± (2% + 0.5 A), ± (2% + 10 digits)
- <>Measurement range: 21 ... 30th order
- Resolution: 0.001 ... 1 A
- Accuracy: 0.1%, ± (2% + 0.5 A), ± (2% + 20 digits)
- <>Measurement range: 31 ... 50th order
- Resolution: 0.001 ... 1 A
- Accuracy: 0.1%, not specified
- <>General technical specifications
- Display: 3.7 " Dot matrix LCD (320 x 240 pixels) with LED backlight
- Safety standard: IEC1010CAT III 600 V
- Input resistance AC V: 10 MOhm
- Working frequency Current clamp: 40 Hz ... 1 kHz
- tested operating frequency Current clamps: 45 Hz ... 65 Hz
- Overload protection: AC V: 720 V RMS, AC A: 1300 A with current clamp
- Data storage: SD card
- Recording interval: 1 second
- Data logger function: Real-time storage on SD card
- Storage interval: 2 seconds ... 7200 seconds
- Data output (only for live display on PC): Via USB or RS-232 depending on connection cable
- Operating temperature: 0 ... +50 °C
- Ambient humidity: ≪ 80 % r.h.
- Power supply: 8 x 1.5 V AA batteries, 9 V power supply
- Power consumption: Measuring device: 300 mA DC, current clamp: 34 mA DC
- Maximum lead diameter: 50 mm
- Dimensions: Measuring device: 225 x 125 x 64 mm, clamp clamp: 210 x 64 x 33 mm, clamp jaws: 86 mm (external)
- Weight: Measuring device: 948 g (Inc. Batteries), clip-on ammeter: 467 g (incl. Cable)
- Product type
Clamp meter
- V AC reading range (min.)
10 V
- V AC reading range (max.)
600 V
- A AC reading range (min.)
0.2 A
- Amperage reading range AC (max.)
3000 A
- Basic accuracy
0.5 %
- Interfaces
RS232
USB
- Height
225 mm
- Width
64 mm
- Length
125 mm
- Weight
948 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Current reading
AC
- Type
PCE-PA 8300-2
- Display
Digital
- Dim
(L x W x H) 125 x 64 x 225 mm
- Features
Data logger
Graphics display
- Opening range of current clamps
175 mm
Documents & Downloads
Datasheet
Datasheet 2813622 PCE Instruments PCE-PA 8300-2 Clamp meter Digital Data logger, Graphics display CAT III 600 V
User & Safety Instructions
User & Safety Instructions 2813622 PCE Instruments PCE-PA 8300-2 Clamp meter Digital Data logger, Graphics display CAT III 600 V
Description
This text is machine translated.
Scope of delivery
- 1 x mains analyzer PCE-PA 83003 x clip-on ammeter for measurements up to 3,000 A4 x insulated alligator clamps 4 x safety-testing cables 6 x 1.5 V AA battery 1 x 9 V adapter 1 x carrying case 1 x 2 GB SD-storage card 1 x operating instructions












