
Highlights & Details
PCE Instruments performance analyzer PCE-PA 8500 HP-ICA
- Measurement of voltage, current, frequency, harmonics, harmonic, Starting current
- Power and energy measurement
- Burglars, spikes and flickering in the power supply system
- Graphical representation of the waveform and vector graphics
- Data logger with 8 GB memory
- LAN and USB data interface
- Includes flexible clamp-on ammeters up to 1500 A
- Test standards IEC61000-4-30, 61000-4-15, 61000-4-7, EN50160
- Incl. ISO calibration certificate
Technical specifications
- DC voltage
- Measuring range 1 ... 1000 V
- Resolution 0.1 V
- Accuracy ±0.5 % from MW.
- Alternating voltage AC
- Measuring range 1 ... 1000 V
- Resolution 0.1 V
- Accuracy ±0.5 % from MW.
- Alternating current (AC)
- Measuring range 1 ... 1500 A
- Resolution: 0.1 A
- Accuracy ±3 % from MW.
- Switch-on current
- Measuring range 1 ... 1500 A AC
- Resolution 0.1 A AC
- Accuracy ±3 % from MW.
- Power factor
- Measuring range 0 ... 1
- Resolution 0.01
- Accuracy ±0.03
- Frequency
- Measuring range 42.5 ... 57.5 Hz
- Resolution 0.01 Hz
- Accuracy ±0.01 Hz
- Frequency
- Measuring range 51 ... 69 Hz
- Resolution 0.01 Hz
- Accuracy ±0.01 Hz
- Frequency
- Measuring range 385 ... 414 Hz
- Resolution 0.01 Hz
- Accuracy ±0.01 Hz
- Harmonic measurement (harmonic)
- Measuring range 1 ... 50 Ordinal number
- Current range 0 ... 100 %.
- Voltage range 0 ... 100 %.
- THD 0 range ... 100 %.
- General Technical Data
- Display type TFT color display
- Display size 2.6 inches
- Storage medium Internal memory
- Storage capacity: 8 GB
- Storage intervals of 1 s.
- Storage intervals of up to 60 min.
- Interface USB, Ethernet
- Standard(s) IEC61000-4-30, EN50160, IEC61000-4-15, IEC61000-4-7, IEC 61010-1
- Safety standard CAT IV 600 V, CAT III 1000V
- Menu language Turkish, English (US), Polish, Spanish, German, Chinese, Russian, French, Portuguese, Korean
- Protection class (device) IP41
- Power supply 220 ... 240 V/ AC
- Socket type Safety plug
- Capacity 3800 mAh
- Operating conditions 0 ... 40 °C , 0 ... 90 % r.F.
- Storage conditions -20 ... 60 °C , 0 ... 90 % r.F.
- Dimensions ( L x W x H ) 260 x 190 x 67 mm
- Weighs 1880 g.
- Connector
PG plug
- Product type
Network diagnostics
- Reading category
CAT IV 600 V
CAT III 1000 V
- Display (details)
2.6 inches TFT color display
- Phase detection
Yes
- PG recognition
No
ISO standards
- Power supply (details)
220 - 240 V AC
- Dim
(L x W x H) 260 x 190 x 67 mm
- Weight
1880 g
- Calibration service
Incl. ISO calibration certificate
- Measurement type
1-phase
3-phase
- Features
Data logger
Clamp meter
Power testing
Troubleshooting
Graphic display
- Width
190 mm
- Height
67 mm
- Length
260 mm
- Interfaces
USB
Ethernet
USB device
USB 2.0 port B
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812653 PCE Instruments PCE-PA 8500 HP-ICA Network diagnostics Calibrated to (ISO standards) 1-phase, 3-phase Data logger, Clamp
User & Safety Instructions
User & Safety Instructions 3812653 PCE Instruments PCE-PA 8500 HP-ICA Network diagnostics Calibrated to (ISO standards) 1-phase, 3-phase Data logger, Clamp
Description
Using the graphical representation of waveforms and vector graphics, users can visually capture and analyze electrical signals. These features provide insight into the quality of electrical current and help identify problems in the network. Also detects break-ins, spikes or flickering in the power supply network.
This wide measuring range or the desired selection allows the integrated data logger with generous 8 GB memory to store and archive comprehensive measurement data for later evaluations. This ensures continuous data acquisition, which can also be time controlled. The power analyzer is equipped with LAN and USB interfaces that enable a comfortable data transfer and remote control. These interfaces provide a seamless integration of the power analyzer into existing networks and systems.
The flexible clamp-on ammeters supplied with a capacity of up to 1500 A make it easy to measure high currents and enable precise results, even for demanding applications.
The power analyzer complies with international testing standards (IEC61000-4-15, 61000-4-30, 61000-4-7, EN50160), WAS guarantees the quality and accuracy of the measurements and ensures that it meets the demanding requirements of professional applications.
Whether you need to test the operating properties of transformers, lighting systems or switching electronics such as frequency converters or power supplies, our power analyzers guarantee the highest accuracy and are able to precisely analyze even complex signal forms.
This text is machine translated.
Scope of delivery
- 1 x performance analyzer PCE-PA 8500 HP-ICA
- 4 x flexible clamp-on ammeters 1 ... 1500 A AC
- 5 x test leads (2 m)
- 5 x alligator clips
- 1 x Software CD (also available in download)
- 1 x power supply 12V DC / 2A
- 1 x power cable
- 1x user manual
- 1 x ISO calibration certificate






