
Highlights & Details
PCE instruments platform scales PCE-PB 60N-ICA
- Bidirectional USB interface
- Spiral cable extendable to approx. 1.5 m.
- Digit height 20 mm
- Stainless steel platform
- PEAK function (maximum value display)
- Piece-counting function with reference number of pieces
- Multiple Tara
- Function for level control (drum weighing)
- Mains or battery operation
- USB interface cables included
- Incl. ISO calibration certificate
Technical specifications
- Weighing range
- Measuring range [Max] 60 kg
- Resolution [d] 20 g
- Accuracy ±80 g
- General Technical Data
- Cable length: 1.5 m
- Measuring functions MAX, HOLD, Peak
- Measurement functions (additional information) Level control (Auto Tare OFF function), Piece counting function (Min. 1 d), Animal weighing function
- Unit(s) kg, g, N, lb
- Display type LCD with lighting
- Digit size [WXH] height: 20 mm
- Interface USB-B bidirectional
- Minimum load [Min] 60 g
- Tare range via the full measurement range
- Material weighing plate stainless steel
- Dimensions of weighing plate: L 300 x W 300 x H 45 mm
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Voltage supply: 9V DC / 200 mA
- Connector type for device Euro plug
- Battery 6 x 1.5 V AA battery , alkaline-manganese
- Capacity: 3000 mAh
- Operating conditions 5 ... 35 °C , 0 ... 85 % r.F.
- Storage conditions 5 ... 35 °C , 0 ... 85 % r.F.
- Dimensions ( L x W x H ) 300 x 300 x 45 mm
- Weighs 4000 g.
- Weight range
60 kg
- Product type
Platform scales
- Readability
20 g
- Display
Digital
- Power supply (LOV)
battery-powered
mains-powered
via USB
ISO standards
- Power supply (details)
9 V DC
- Dim
(L x W x H) 300 x 300 x 45 mm (approx.)
- Weight
4000 g
- Weight resolution
20 g
- Type
Platform scales with external display
- Cable length
1.5 m
- Calibration service
Incl. ISO calibration certificate
- Weighing plate
Stainless steel
- Dim. (add. text)
approx.
- Width
300 mm
- Height
45 mm
- Length
300 mm
- Reproducibility
20 g
- Type
PCE-PB 60N-ICA
- Features
Counting
- Top plate (width)
300 mm
- Top plate (length)
300 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812657 PCE Instruments PCE-PB 60N-ICA Platform scales PCE-PB 60N-ICA Calibrated to (ISO standards) Weight range 60 kg Readabili
User & Safety Instructions
User & Safety Instructions 3812657 PCE Instruments PCE-PB 60N-ICA Platform scales PCE-PB 60N-ICA Calibrated to (ISO standards) Weight range 60 kg Readabili
Description
Another advantage of this platform scale is the wired display. The display is supplied with a pedestal, but it is also suitable for wall mounting. Other interesting functions of the platform scale are the piece counting function, PEAK Hold function, function for level control, measuring units like kg / lb / N (Newton) / g, controllable background lighting, adjustable automatic switch-off and the possibility to operate the scale with mains adapter or batteries.
This text is machine translated.
Scope of delivery
- 1 x platform scales PCE-PB 60N-ICA
- 1 x display stand
- 1 x USB interface cable (approx. 1.5 m)
- 1 x 9 V power supply
- 1x user manual
- 1 x ISO calibration certificate






