
Highlights & Details
SHIPPING SCALES PCE-PB 60N
- Bildirectional USB interface
- Spiral cable extendable to approx. 1.5 m.
- Digit height 20 mm
- Stainless steel platform
- PEAK function (maximum value display)
- Piece counting function with reference piece number
- Multi-factara
- Function for checking the level
Technical specifications
- Weighing range (Max) 60 kg Minimum load (min) 60 g Readability d:20 g; Possible measurement tolerance ± 80 g. Weighing plate (L x W x H) 300 x 300 x 45 mm Display LCD 20 mm digit height (illuminated) Display cable 90 cm Spiral cable extendable to approx. 1.5 m (plug connection on the display) Measuring units kg / g / lb / N (Newton) Functions PEAK hold function (maximum value display)Multi-factara over the full measuring range Level control (Auto Tara OFF function)Counting function (min. 1 d)Weighing functionAdjustable filter for fast response timeAdjustable switch-off and lighting interface USB bidirectional (query with SX + CR + LF) Operating temperature +5 °C ... +35 °C / max. 85% r.h. Power supply DC9V / 200 mA power supply or 6 x AA 1.5V batteries Dead weight approx. 4 kg Recommended calibration weight: M1 class (freely selectable)
- Weight range
75 kg
- Product type
Platform scales
- Readability
20 g
- Display
Digital
- Power supply (LOV)
battery-powered
mains-powered
via USB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 300 x 300 x 45 mm
- Weight
4000 g
- Weight resolution
20 g
- Weighing plate
Stainless steel
- Width
300 mm
- Height
45 mm
- Length
300 mm
- Type
PCE-PB 60N
- Features
Counting
Calibratable
- Top plate (width)
300 mm
- Top plate (length)
300 mm
Documents & Downloads
Datasheet
Datasheet 2452553 PCE Instruments PCE-PB 60N Platform scales PCE-PB 60N Weight range 75 kg Readability 20 g battery-powered, mains-powered
User & Safety Instructions
User & Safety Instructions 2452553 PCE Instruments PCE-PB 60N Platform scales PCE-PB 60N Weight range 75 kg Readability 20 g battery-powered, mains-powered
Description
This text is machine translated.
Scope of delivery
- 1 x shipping scales PCE-PB 60N
- 1 x display stand
- 1 x USB interface cable (approx. 1.5 m)
- 1 x power supply and instructions




