
Highlights & Details
PCE instruments platform scales PCE-PB 75N-ICA
- Optionally with ISO calibration
- Counting function
- Weighing units kg, lb, oz/lb
- Weighing surface of 350 x 390 mm
- Wall mounting bracket for display
- Automatic shut-off if inactive
- Incl. ISO calibration certificate
Technical specifications
- Weighing range
- Measuring range [Max] 75 kg
- Resolution [d] 0.2 kg
- Accuracy ±0.06 kg
- General Technical Data
- Measurement functions (additional information) Counting function
- Units(s) kg, g, lb, oz
- Display type LCD
- Automatically switches off approx. 5 min.
- Overload protection Display when measuring range exceeded: ""O_Ld""
- Minimum load [Min] 0.06 kg
- Display dimensions 180 x 88 x 33 mm,Platform:350 x 390 x 40 mm
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Power supply 100 ... 240 V AC | 50/60 HZ, 0.3 A,
- Connector type for device Euro plug
- Battery 4 x 1.5 V AA battery , alkaline-manganese
- Capacity: 3000 mAh
- Operating conditions 5 ... 35 °C , 0 ... 85 % r.F.
- Storage conditions 5 ... 35 °C , 0 ... 85 % r.F.
- Dimensions ( L x W x H ) 350 x 390 x 40 mm
- Weighs 3000 g.
- Weight range
75 kg
- Product type
Platform scales
- Readability
20 g
- Display
Digital
- Power supply (LOV)
battery-powered
mains-powered
via USB
ISO standards
- Factory colour
Silver-black
- Power supply (details)
240 V AC
- Dim
(L x W x H) 350 x 390 x 40 mm (approx.)
- Weight
3000 g
- Weight resolution
0,02 kg
- Type
Platform scales with external display
- Cable length
1.5 m
- Calibration service
Incl. ISO calibration certificate
- Weighing plate
Stainless steel
- Dim. (add. text)
approx.
- Width
390 mm
- Height
40 mm
- Length
350 mm
- Reproducibility
20 g
- Type
PCE-PB 75N-ICA
- Features
Counting
- Top plate (width)
390 mm
- Top plate (length)
390 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812658 PCE Instruments PCE-PB 75N-ICA Platform scales PCE-PB 75N-ICA Calibrated to (ISO standards) Weight range 75 kg Readabili
User & Safety Instructions
User & Safety Instructions 3812658 PCE Instruments PCE-PB 75N-ICA Platform scales PCE-PB 75N-ICA Calibrated to (ISO standards) Weight range 75 kg Readabili
Description
Apart from the normal measuring mode, the platform scale also has a counting function. Using the counter function, the platform scales determine, for example, the number of batteries in a package. Another function is the automatic function, so that the platform scale resets the point after switching on. This function can also be disabled to resume a measurement with the platform scale. The tare button can be used to manually reset the measured value to at any time, for example to fade out the weight of trays, boxes or other packaging materials.
The platform scale can be used for fixing the display in a stationary position because of the power supply and the wall bracket included in the scope of supply. With the additional option of battery operation, the platform scale can also be used as a mobile device. The platform scale has an automatic power-off function in order to protect the inserted batteries. This automatically switches the platform scales off after five minutes of inactivity.
This text is machine translated.
Scope of delivery
- 1 x platform scales PCE-PB 75N-ICA
- 4 x 1.5 V AA battery
- 1 x 6 V DC / 1 A power supply
- 1 x wall mount bracket
- 1x user manual
- 1 x ISO calibration certificate





