
Technical specifications
- Weighing range 75 kg Resolution 0.02 kg Accuracy ±0.06 kg Minimum load 0.06 kg Other specifications Units kg, lb, oz/lb Display when measuring range is exceeded "0_LD " Display if voltage is too low "LO" Operating conditions 5 ... 35 °C,< 85% RH, non-condensing Power supply battery 4 x 1.5 V AA battery Voltage supply Power supply primary: 100 ... 240 VAC, 50/60 Hz, 0.3 A. Secondary: 6+ VDC, 1 A. Platform dimensions 350 x 390 x 40 mm Dimensions display 180 x 88 x 33 mm Weight approx. 3 kg
- Weight range
75 kg
- Product type
Platform scales
- Readability
20 g
- Display
Digital
- Power supply (LOV)
battery-powered
mains-powered
via USB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 350 x 390 x 40 mm (Display unit)
- Weight
3000 g
- Weight resolution
0.02 kg
- Calibratable
Yes
- Weighing plate
Stainless steel
- Dim. (add. text)
Display unit
- Width
390 mm
- Height
40 mm
- Length
350 mm
- Type
PCE-PB 75N
- Features
Counting
Calibratable
- Top plate (width)
390 mm
- Top plate (length)
350 mm
Documents & Downloads
Datasheet
Datasheet 2452757 PCE Instruments PCE-PB 75N Platform scales PCE-PB 75N Weight range 75 kg Readability 20 g battery-powered, mains-powered
User & Safety Instructions
User & Safety Instructions 2452757 PCE Instruments PCE-PB 75N Platform scales PCE-PB 75N Weight range 75 kg Readability 20 g battery-powered, mains-powered
Description
This text is machine translated.
Scope of delivery
- 1 x bi-directional scale PCE-PB 75N
- 4 x 1.5 V AA batteries
- 1 x 6 V DC / 1 A power supply
- 1 x wall mounting bracket
- 1x user manual












