Digital microscope High quality digital microscope / modern and ergonomic stand / Trinocular / 360° rotating head with adjustable eye distance / diopter adjustment / LC display The digital microscope impresses through its versatile application possibilities in teaching and laboratory operation. Due to its technical equipment and high reliability, the digital microscope is particularly suitable for use in advanced teaching facilities and laboratories. The stand of the digital microscope is made of light and at the same time solid material, aluminum and is modern and ergonomically shaped. The eyepieces are very user-friendly, since both diopters and the distance between the eyes can be adjusted. This makes it possible for people wearing glasses to work comfortably with the digital microscope. In addition, there is a rheostat on the side of our digital microscope, with which the brightness can be easily adjusted. The LED light from the digital microscope is very long-lasting and requires little maintenance. The color temperature is similar to that of sunlight, so that an examination is possible under the digital microscope, which is comparable to that under daylight. By the on the 3. The eyepiece-mounted LCD screen allows the preparation to be viewed by the eyepieces and simultaneously via the screen. This allows, for example, for the use in schools, the fast control of the settings and preparation by the teacher. As a further option, the screen offers an output option to an external imaging device such as a large screen or projector.
This text is machine translated.