
Highlights & Details
Inventory scales PCE-PCS 30
- Separate display for weight, quantity and reference weight
- Counting
- Tare weighing of counting scales
- Enter tara preprint, reference number and reference weight
- Operation via accumulators
- Mains adapter for 230 V.
- Programmable (99 memory slots)
Technical specifications
- Weighing range 0 ... 30 kg. Readability 0.5 g Reproducibility ±0.5 g. Minimum load 0.5 g. Minimum unit weight/counting 0.5 g memory slots 99 Settling time approx. 3 s. Range 100% Weighing unit grams Display 3 x 6-digit LCD Calibration using external test weight Weighing plate made of stainless steel 230 x 310 mm Operating temperature range 0 ... +40 °C). Power supply 230 V / 50 Hz (via included adapter) or internal rechargeable battery (6V / 4Ah / approx. 80 hours) ABS plastic casing Interface RS-232 Software kit optional accessories Dimensions approx. 320 x 320 x 125 mm Net weight approx. 2.8 kg
- Weight range
30 kg
- Product type
Counting scales
- Readability
0.5 g
- Display
Digital
- Power supply (LOV)
mains-powered
rechargeable
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 320 x 320 x 125 mm
- Weight
2.8 kg
- Weighing plate
Stainless steel
- Width
320 mm
- Height
125 mm
- Length
320 mm
- Reproducibility
0.5 g
- Type
PCE-PCS 30
- Features
Counting
- Top plate (width)
320 mm
- Top plate (length)
320 mm
- Weighing plate dimensions
230
Documents & Downloads
Datasheet
Datasheet 2452557 PCE Instruments PCE-PCS 30 Counting scales PCE-PCS 30 Weight range 30 kg Readability 0.5 g mains-powered, rechargeable
User & Safety Instructions
User & Safety Instructions 2452557 PCE Instruments PCE-PCS 30 Counting scales PCE-PCS 30 Weight range 30 kg Readability 0.5 g mains-powered, rechargeable
Description
This text is machine translated.
Scope of delivery
- 1 x Inventory scale PCE-PCS 30
- 1 x power supply
- Internal battery
- 1x user manual








