
Highlights & Details
PCE instruments inventory scales PCE-PCS 30-ICA
- Separate display for weight, quantity and reference weight
- Counting
- Tare weighing of the inventory scale
- Input of Tara deduction, reference number and reference weight
- Mains and battery operation
- Totalising function (99 storage places)
- Incl. ISO calibration certificate
Technical specifications
- Weighing range
- Measuring range [Max] 30 kg
- Resolution [d] 0.5 g
- Accuracy ±0.5 g
- General Technical Data
- Measurement functions (additional information) Piece counting, Summing function
- Unit(s) g
- Display type LCD
- Memory capacity: 99 values
- Interface RS232
- ABS casing (acrylonitrile-butadiene-styrene copolymers)
- Reproducibility ±0.5 g
- Minimum load [Min] 0.5 g
- Tare range 100 %
- Material weighing plate stainless steel
- Calibration By means of external test weight
- Start-up time 3 s.
- Protection class (device) IP20
- Power supply unit 230 V / 50 Hz
- Connector type for device Euro plug
- Battery/Battery 1 x 6 V internal , Lead-gel rechargeable battery
- 4500 mAh capacity
- Operating conditions 0 ... 40 °C , 10 ... 90 % r.F.
- Storage conditions 0 ... 40 °C , -10 ... 60 % r.F.
- Dimensions ( L x W x H ) 320 x 320 x 125 mm
- Weighs 2800 g.
- Weight range
30 kg
- Product type
Counting scales
- Readability
0.5 g
- Display
Digital
- Power supply (LOV)
battery-powered
mains-powered
ISO standards
- Power supply (details)
230 V/50 Hz
- Dim
(L x W x H) 320 x 320 x 125 mm (approx.)
- Weight
2.8 kg
- Weight resolution
0,5 g
- Type
Programmable inventory scale / counting scale with high accuracy
- Calibration service
Incl. ISO calibration certificate
- Weighing plate
Stainless steel
- Dim. (add. text)
approx.
- Width
320 mm
- Height
125 mm
- Length
320 mm
- Reproducibility
0.5 g
- Type
PCE-PCS 30-ICA
- Features
Counting
- Top plate (width)
320 mm
- Top plate (length)
320 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812661 PCE Instruments PCE-PCS 30-ICA Counting scales PCE-PCS 30-ICA Calibrated to (ISO standards) Weight range 30 kg Readabili
User & Safety Instructions
User & Safety Instructions 3812661 PCE Instruments PCE-PCS 30-ICA Counting scales PCE-PCS 30-ICA Calibrated to (ISO standards) Weight range 30 kg Readabili
Description
Via the optionally available label printer the results like weight and quantity can be printed directly. The expression is done automatically when the value in the display has stabilized. The key block can be used to enter a tare, the reference quantity and also the reference piece weight. The inventory scale has an RS-232 interface, so the weighing data can be transferred to a PC.
This text is machine translated.
Scope of delivery
- 1 x Inventory scales PCE-PCS 30-ICA
- 1 x power cable
- 1 x 6 V battery (internal)
- 1x user manual
- 1 x ISO calibration certificate


