
Highlights & Details
Inventory scales PCE-PCS 6
- Separate display for weight, quantity and reference weight
- Counting
- Tare weighing of counting scales
- Enter tara preprint, reference number and reference weight
- Operation via accumulators
- Mains adapter for 230 V.
- Programmable (99 memory slots)
Technical specifications
- Weighing range 0 ... 6 kg Readability 0.1 g Reproducibility ±0.1 g. Minimum load 0.1 g Minimum unit weight / counting 0.1 g Memory locations 99 Range 100% Weighing unit grams Display 3 x 6-digit LCD Calibration using external test weight Platform size 230 mm x 310 mm Operating temperature range 0 ... +40 °C). Power supply 230 V / 50 Hz (via included adapter) or internal rechargeable battery (6V / 4Ah / approx. 80 hours) ABS plastic casing Interface RS-232 Software kit optional accessories Dimensions approx. 320 x 320 x 12.5 mm Net weight approx. 2.8 kg Net weight approx. 2.8 kg
- Weight range
6 kg
- Product type
Counting scales
- Readability
0.1 g
- Display
Digital
- Power supply (LOV)
mains-powered
rechargeable
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 320 x 320 x 125 mm
- Weight
2.8 kg
- Weighing plate
Stainless steel
- Width
320 mm
- Height
125 mm
- Length
320 mm
- Reproducibility
0.1 g
- Type
PCE-PCS 6
- Features
Counting
- Top plate (width)
320 mm
- Top plate (length)
320 mm
- Weighing plate dimensions
230
Documents & Downloads
Datasheet
Datasheet 2452558 PCE Instruments PCE-PCS 6 Counting scales PCE-PCS 6 Weight range 6 kg Readability 0.1 g mains-powered, rechargeable
User & Safety Instructions
User & Safety Instructions 2452558 PCE Instruments PCE-PCS 6 Counting scales PCE-PCS 6 Weight range 6 kg Readability 0.1 g mains-powered, rechargeable
Description
This text is machine translated.
Scope of delivery
- 1 x Inventory scale PCE-PCS 6
- 1 x power supply and operating instructions




