
Highlights & Details
PCE instruments inventory scales PCE-PCS 6-ICA
- Separate display for weight, quantity and reference weight
- Counting
- Tare weighing of the inventory scale
- Input of Tara deduction, reference number and reference weight
- Operation via accumulators
- Mains and battery operation
- Totalising function (99 storage places)
- Incl. ISO calibration certificate
Technical specifications
- Weighing range
- Measuring range [Max] 6 kg
- Resolution [d] 0.1 g
- Accuracy ±0.1 g
- General Technical Data
- Measurement functions (additional information) Piece counting, Summing function
- Unit(s) g
- Display type LCD
- Memory capacity: 99 values
- Interface RS232
- ABS casing (acrylonitrile-butadiene-styrene copolymers)
- Reproducibility ±0.1 g
- Minimum load [Min] 0.1 g
- Tare range 100 %
- Calibration By means of external test weight
- Start-up time 3 s.
- Protection class (device) IP20
- Power supply unit 230 V / 50 Hz
- Connector type for device Euro plug
- Battery/Battery 1 x 6 V internal , Lead-gel rechargeable battery
- 4500 mAh capacity
- Operating conditions 0 ... 40 °C , 10 ... 90 % r.F.
- Storage conditions 0 ... 40 °C , -10 ... 60 % r.F.
- Dimensions ( L x W x H ) 320 x 320 x 125 mm
- Weighs 2800 g.
- Weight range
6 kg
- Product type
Counting scales
- Readability
0.1 g
- Display
Digital
- Power supply (LOV)
mains-powered
rechargeable
ISO standards
- Power supply (details)
230 V/50 Hz
- Dim
(L x W x H) 320 x 320 x 125 mm (approx.)
- Weight
2.8 kg
- Weight resolution
0,1 g
- Type
Programmable scales from industrial weighing technology for piece counting with high accuracy
- Calibration service
Incl. ISO calibration certificate
- Weighing plate
Stainless steel
- Dim. (add. text)
approx.
- Width
320 mm
- Height
125 mm
- Length
320 mm
- Reproducibility
0.1 g
- Type
PCE-PCS 6-ICA
- Features
Counting
- Top plate (width)
320 mm
- Top plate (length)
320 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812662 PCE Instruments PCE-PCS 6-ICA Counting scales PCE-PCS 6-ICA Calibrated to (ISO standards) Weight range 6 kg Readability
User & Safety Instructions
User & Safety Instructions 3812662 PCE Instruments PCE-PCS 6-ICA Counting scales PCE-PCS 6-ICA Calibrated to (ISO standards) Weight range 6 kg Readability
Description
After placing an unknown quantity, the inventory scale displays the weight, the reference weight and the number of units. Via the optionally available label printer the results like weight and quantity can be printed directly. The expression is done automatically when the value in the display has stabilized. The key block can be used to enter a tare, the reference quantity and also the reference piece weight. The inventory scale has an RS-232 interface, so the weighing data can be transferred to a PC.
This text is machine translated.
Scope of delivery
- 1 x Inventory scales PCE-PCS 6-ICA
- 1 x power cable
- 1x user manual
- 1 x ISO calibration certificate


