

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
5 V/500 mA
Differential pressure gauge
0, -200 - 50, 200 °C, Pa
Non-corrosive gas
Air pressure
5 V
5 mm nipple for quick connectors
-200 - +200 Pa, 0 - 50 °C
-200 - +200 Pa
0.1 s
ISO standards
-200 to +200 Pa
0.01 Pa
1 %
Piezoresistive pressure sensor
0 °C
1 °C
0.01 mbar
IP41
Differential pressure meter with data logger
(L x W x H) 170 x 100 x 30 mm
230 g
0.1 g
0.01 m/s
Datalogger function
USB interface
1 °C
Incl. ISO calibration certificate
50 °C
200 Pa
0 °C
-200 Pa
100 mm
30 mm
170 mm
Plastic-free packaging
Datasheet 3812663 PCE Instruments PCE-PDA 01L-ICA Differential pressure gauge Calibrated to (ISO standards) Non-corrosive gas, Air pressur
User & Safety Instructions 3812663 PCE Instruments PCE-PDA 01L-ICA Differential pressure gauge Calibrated to (ISO standards) Non-corrosive gas, Air pressur