
Highlights & Details
PCE instruments pressure meter with data logger PCE-PDA 1000L-ICA
- Graphic LCD
- USB interface
- Data logger
- Relative pressure and vacuum measurement
- Various units
- MAX MIN HOLD function
- Smoothing measurement values
- Integrated temperature measurement
- Incl. ISO calibration certificate
Technical specifications
- Pressure
- Measuring range -100:2000 kPa
- Resolution: 0.01 kPa
- Accuracy less than ±0.5 % of MW.
- Temperature
- Measurement range 0:50 °C
- Resolution 0.1 °C
- Accuracy +/1 °C
- Measurement functions ALARM, HOLD, MAX, MIN, average value
- Units kPa, MPa, Pa, PSF, PSI, Torr, inHg, mmHg, inHINT O, cmHDOS O, mmHGUI O, kg/cm2, ATM, bar, mbar, hPa
- Connections 5 mm nipple for quick connectors
- Display type LCD graphic display with lighting
- Display size 3 inches
- Display update rate 5 x per second
- Measurement rate 10 Hz
- Storage medium Internal memory
- Memory capacity: 1024 values
- Storage intervals of 1 s.
- Storage intervals of up to 255 h
- Interface Micro-USB
- Current consumption of the measuring device 50 mA DC
- Measuring medium, non-explosive gases, air
- Operating time 100 h
- Automatically switches off approx. 255 min.
- ABS casing
- Over-pressure 2000 kPa
- Menu language English US, English GB, German, Czech
- Protection class device IP41
- Power supply 5 V, 500 mA
- Connector type for device Euro plug
- Battery/Battery 2 x 1.2 V AA Nickel-metal hydride rechargeable battery
- Capacity 2000 mAh
- Operating conditions 0:50 °C, 0:90 % r.h.
- Storage conditions 10:55 °C, 0:80 % r.h.
- Dimensions L x W x H 170 x 100 x 30 mm
- Weight 230 g
- Power supply (details)
5 V/500 mA
- Product type
Pressure gauge
- Reading range
0 - 50 °C
- Unit of measurement
Gas
Air pressure
- Pneumatic connection
5 mm nipple for quick connectors
- Reading range
-100 - +2000 kPa, 0 - 50 °C
- Reading range - air pressure
-100 - +2000 kPa
- Pick-up time (details)
0.1 s
ISO standards
- Display range
3 inch LCD graphic display with lighting -100 - +2000 kPa
- Print resolution
0.0001 bar
- Basic accuracy
0.5 %
- Sensor
Piezoresistive pressure sensor
- Temp.
0 - 50 °C
- Accuracy
0.5 %
- Excess pressure resistance
20 bar
IP41
- Type
Digital manometer for relative pressure between -100 - +2000 kPa
- Dim
(L x W x H) 30 x 100 x 170 mm
- Weight
230 g
- Resolution
0.1 kPa
- Features
Datalogger function
USB interface
Thermometer
- Accuracy
0.5 %
- Calibration service
Incl. ISO calibration certificate
- Reading range (max.)
50 °C
- Reading range (min.)
0 °C
- Width
100 mm
- Height
170 mm
- Length
30 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812664 PCE Instruments PCE-PDA 1000L-ICA Pressure gauge Calibrated to (ISO standards) Gas, Air pressure 0 - 50 °C Datalogger fu
User & Safety Instructions
User & Safety Instructions 3812664 PCE Instruments PCE-PDA 1000L-ICA Pressure gauge Calibrated to (ISO standards) Gas, Air pressure 0 - 50 °C Datalogger fu
Description
The pressure measuring device has a data logger. The memory has 1024 memory slots. In each storage place, recordings of up to 255h can be stored. A software is available for evaluating the stored measured values to the pressure meter with data logger. The pressure gauge is powered by 2 x AA batteries. Here, the user can use batteries or rechargeable batteries. On battery operation, the pressure gauge can be charged with a data logger via micro-USB port.
This text is machine translated.
Scope of delivery
- 1 x pressure gauge with data logger PCE-PDA 1000L-ICA
- 2 x 1.2 V AA NiMh batteries
- 1 x USB power supply
- 1 x micro USB cable
- 1 x software
- 1x user manual
- 1 x ISO calibration certificate






