
Highlights & Details
PCE instruments pressure meter with data logger PCE-PDA 10L-ICA
- Graphical display with lighting
- Min. Max. Value memory
- Data logger and leakage test
- Quick coupling connection
- Temperature measurement, flow measurement
- High precision measuring mode
- Simple operation (language-controlled)
- Units can be switched (Pa, kPa, hPa, ...)
- Incl. ISO calibration certificate
Technical specifications
- Differential pressure
- Measuring range -20 ... +20 kPa
- Resolution: 1 Pa
- Accuracy ±0.5 % from r.h.
- Temperature
- Measuring range 0 ... 50 °C
- Resolution 0.1 °C
- Accuracy +/1 °C
- General Technical Data
- Measurement functions ALARM, HOLD, MAX, MIN, average value
- Unit(s) kPa, MPa, Pa, PSF, PSI, Torr, inHg, mmHg, inHINT O, cmHDOS O, mmHGUI O, kg/cm2, ATM, bar, mbar, hPa
- Connections 5 mm nipple for quick connectors
- Display type LCD graphic display with lighting
- Display size 3 inches
- Display update rate 5 x per second
- Measurement rate 10 Hz
- Storage medium Internal memory
- Memory capacity: 1024 values
- Storage intervals of 1 s.
- Storage intervals of up to 255 h
- Interface Micro-USB
- Current consumption of the measuring device 50 mA DC
- Measuring medium, non-explosive gases, air
- Operating time 100 h
- Automatically switches off approx. 255 min.
- ABS casing (acrylonitrile-butadiene-styrene copolymers)
- Over-pressure 40 kPa
- Menu language English (US), German, Czech, English (GB)
- Protection class (device) IP41
- Power supply 5 V, 500 mA
- Connector type for device Euro plug
- Battery/Battery 2 x 1.5 V AA-Battery , Nickel-metal hydride rechargeable battery
- Capacity 2000 mAh
- Operating conditions 0 ... 50 °C , 0 ... 80 % r.F.
- Storage conditions 10 ... 55 °C , 0 ... 80 % r.F.
- Dimensions ( L x W x H ) 170 x 100 x 30 mm
- Weight 230 g
- Power supply (details)
5 V/500 mA
- Product type
Pressure gauge
- Reading range
0 - 50 °C
- Unit of measurement
Air pressure
Non-corrosive gas
- Pneumatic connection
5 mm nipple for quick connectors
- Reading range
-20 - +20 kPa, 0 - 50 °C
- Reading range - air pressure
-20 - +20 kPa
- Pick-up time (details)
0.1 s
ISO standards
- Display range
3 inch LCD graphic display with lighting, -20 - +20 kPa
- Print resolution
0.00001 hPa
- Basic accuracy
0.5 %
- Sensor
Piezoresistive pressure sensor
- Temp.
0 - 50 °C
- Accuracy
0.5 %
- Excess pressure resistance
2 bar
IP41
- Type
Differential pressure gauge for relative and differential pressure / pressure gauge adapted to differential pressure gauge / MAX MIN function / Data logger
- Dim
(L x W x H) 170 x 100 x 30 mm
- Weight
230 g
- Resolution
1 Pa
- Features
Thermometer
Datalogger function
USB interface
- Accuracy
0.5 %
- Calibration service
Incl. ISO calibration certificate
- Reading range (max.)
50 °C
- Reading range (min.)
0 °C
- Width
100 mm
- Height
30 mm
- Length
170 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812666 PCE Instruments PCE-PDA 10L-ICA Pressure gauge Calibrated to (ISO standards) Air pressure, Non-corrosive gas 0 - 50 °C T
User & Safety Instructions
User & Safety Instructions 3812666 PCE Instruments PCE-PDA 10L-ICA Pressure gauge Calibrated to (ISO standards) Air pressure, Non-corrosive gas 0 - 50 °C T
Description
The pressure gauge with data logger has a data logger function. This allows, in addition to the continuous storage of the measured values, a leak test on pressure lines to be carried out. In data logger mode, it is possible to set a duration on the pressure gauge in which the data is saved with a previously selected interval. In the leakage measurement mode, the measuring time and the differential pressure level must be specified by the user. After the measurement, the pressure gauge with data logger then indicates the deviation from the setpoint. In addition to these two functions, the pressure gauge can determine the flow speed or volume flow in lines with optionally available pilot tailpipes.
This text is machine translated.
Scope of delivery
- 1 x pressure gauge with data logger PCE-PDA 10L-ICA
- 2 x 1.2 V AA NiMh batteries
- 1 x USB power supply
- 1 x micro USB cable
- 1 x software
- 1x user manual
- Dynamic tube not included / optional
- 1 x ISO calibration certificate




