
Highlights & Details
Absolute pressure measuring device PCE-PDA A100L
- Graphics LCD - USB interface
- Data Loggers
- Absolute pressure measurement
- Different units
- MAX MIN HOLD function
- Measurement smoothing
- Integrated temperature measurement
Technical specifications
- Reading range Pressure 0 ... 200 kPa absolute Resolution 0.01 kPa, 0.1 kPa Accuracy< ±0.5 % of the measuring range Nominal pressure 200 kPa Excess pressure 200 kPa Burst pressure 300 kPa Media Fluidity Air Non-aggressive gases Measurement rate 10 Hz Measuring units Pa, hPa, kPa, MPa, mbar, Bar, ATM, kg/cm², mmH2O, cmH2O, inH2O, mmHg, inHg, Torr, PSI, PSF Pressure type absolute pressure Pressure connections 5 mm nipple for quick connector Max, min and hold function Yes Data logger 1024 Memory slots 1 s ... 255 hrs Recording time per storage space 1 s ... 24h Recording interval medium for air and non-explosive gases Zero correction Yes, by means of zero key Averaging Yes, between 0.1 ... 9.9 s Display graphic LCD with background lighting Protection class: IP41 Power supply 2 x 1.5 V AA batteries / 1.2 V NiMH rechargeable battery 5 V / 500 mA USB power supply Current consumption 50 mA (with backlight) 10 mA (without backlight) Operating temperature 0 ... 50 °C Storage temperature 10 ... 55 °C Dimensions 145 x 85 x 35 mm Weight approx. 285 g
- Product type
Absolute pressure gauge
- Unit of measurement
Atmospheric pressure
Manufacturer's standards (no certificate)
- Features
Datalogger function
Thermometer
USB interface
Documents & Downloads
Datasheet
Datasheet 2452849 PCE Instruments PCE-PDA A100L Absolute pressure gauge Atmospheric pressure Datalogger function, Thermometer, USB interfa
User & Safety Instructions
User & Safety Instructions 2452849 PCE Instruments PCE-PDA A100L Absolute pressure gauge Atmospheric pressure Datalogger function, Thermometer, USB interfa
Description
Absolute pressure measuring device PCE-PDA A100L Measuring device for barometric absolute pressure up to 200 kPa / data logger / graphic LCD / with USB interface / MAX MIN HOLD function The absolute pressure measuring device PCE-PDA A100L is suitable for measuring atmospheric pressure. This absolute pressure gauge measures the pressure from absolute zero point to 200 kPa. The absolute pressure meter can be used for many mobile applications in industry and trade. This professional pressure gauge can be operated either with batteries or rechargeable batteries. In battery operation, the UBS interface allows you to charge the inserted batteries. The PCE-PDA A100L absolute pressure meter is equipped with a large LC display. A display light makes it easier to read the measured values even under poor conditions. The absolute pressure is measured via an internally installed sensor. A plug nipple is available from the pressure connection. The pressure of air and liquids can be directed to the sensor via quick-release couplings. The absolute pressure gauge has a precision mode that allows the resolution of the measured value to be increased by ten times. In addition to continuous absolute pressure measurement, the display shows the maximum and minimum measured values a measurement directly in the display. This storage can be reset by pressing a button. The absolute pressure gauge also measures the temperature. In order to save the measured values for further documentation purposes, the pressure measuring device has a data logger. Here, the user can define a storage interval and a recording period in which the absolute pressure measured values are stored.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x absolute pressure measuring device PCE-PDA A100L
- 2 x 1.2 V AA NiMH batteries
- 1 x USB power supply
- 1 x Micro USB cable
- 1 x software
- 1x user manual











