
Highlights & Details
PCE instruments pressure meter with data logger PCE-PDA A100L-ICA
- Graphic LCD
- USB interface
- Data logger
- Absolute pressure measurement
- Various units
- MAX MIN HOLD function
- Smoothing measurement values
- Integrated temperature measurement
- Incl. ISO calibration certificate
Technical specifications
- Absolute pressure
- Measurement range 0:200 kPa
- Resolution: 0.01 kPa
- Accuracy less than ±0.5 % of MW.
- Temperature
- Measurement range 0:50 °C
- Resolution 0.1 °C
- Accuracy +/1 °C
- Measurement functions ALARM, HOLD, MAX, MIN, average value
- Units kPa, MPa, Pa, PSF, PSI, Torr, inHg, mmHg, inHINT O, cmHDOS O, mmHGUI O, kg/cm2, ATM, bar, mbar, hPa
- Connections 5 mm nipple for quick connectors
- Display type LCD graphic display with lighting
- Display size 3 inches
- Display update rate 5 x per second
- Measurement rate 10 Hz
- Storage medium Internal memory
- Memory capacity: 1024 values
- Storage intervals of 1 s.
- Storage intervals of up to 255 h
- Interface Micro-USB
- Current consumption of the measuring device 50 mA DC
- Measuring medium, non-explosive gases, air
- Operating time 100 h
- Automatically switches off approx. 255 min.
- ABS casing
- Over-pressure 200 kPa
- Menu language English US, German, Czech
- Protection class device IP41
- Power supply 5 V, 500 mA
- Connector type for device Euro plug
- Battery/Battery 2 x 1.5 V AA Nickel-metal hydride rechargeable battery
- Capacity 2000 mAh
- Operating conditions 0:50 °C, 0:80 % r.h.
- Storage conditions 10:55 °C, 0:80 % r.h.
- Dimensions L x W x H 170 x 100 x 30 mm
- Weight 230 g
- Power supply (details)
5 V/500 mA
- Product type
Pressure gauge
- Reading range
0 - 50 °C
- Unit of measurement
Pressure
Temperature
- Pneumatic connection
5 mm nipple for quick connectors
- Reading range - air pressure
0 - 200 kPa
- Pick-up time (details)
0.1 s
ISO standards
- Display range
0 – 200 kPa, 0 – 50 °C, length120 °C.
- Basic accuracy
0.1 °C
- Sensor
Piezoresistive pressure sensor
- Temp.
0.1 °C
- Accuracy
0.5 %
- Excess pressure resistance
2 bar
IP41
- Type
Measuring device for barometric absolute pressure up to 200 kPa / Data logger / Graphic -LCD /
With USB interface / MAX MIN HOLD function
- Dim
(L x W x H) 170 x 100 x 30 mm
- Weight
230 g
- Resolution
0.1 °C
- Features
Datalogger function
Thermometer
USB interface
- Accuracy
0.1 °C
- Calibration service
Incl. ISO calibration certificate
- Reading range (max.)
50 °C
- Reading range (min.)
0 °C
- Width
100 mm
- Height
30 mm
- Length
170 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812668 PCE Instruments PCE-PDA A100L-ICA Pressure gauge Calibrated to (ISO standards) Pressure, Temperature 0 - 50 °C Datalogge
User & Safety Instructions
User & Safety Instructions 3812668 PCE Instruments PCE-PDA A100L-ICA Pressure gauge Calibrated to (ISO standards) Pressure, Temperature 0 - 50 °C Datalogge
Description
The absolute pressure is measured by an internal sensor. A push-on nipple from the pressure connection available. This allows the pressure of air and liquids to be directed to the sensor via quick couplings. The absolute pressure gauge has a precision mode, which allows the resolution of the measured value to be increased ten times. In addition to continuous absolute pressure measurement, the display also shows the maximum and minimum measurement values directly on the display. This saving can be reset by pressing a button. The pressure gauge with data logger also measures temperature.
The pressure gauge has a data logger to store the measured values for further documentation purposes. Here, the user can define a memory interval and a recording period in which the absolute pressure measured values are saved.
This text is machine translated.
Scope of delivery
- 1 x pressure gauge with data logger PCE-PDA A100L-ICA
- 2 x 1.2 V AA NiMh batteries
- 1 x USB power supply
- 1 x micro USB cable
- 1 x software
- 1x user manual
- 1 x ISO calibration certificate




