
Highlights & Details
PCE instruments PDF-data logger PCE-PDFL 10-ICA
- Temperature, relative humidity, air pressure
- Software for analysis of measurement data
- Measuring range: -30 ... 60 °C
- Data storage with 13340 measurement points
- Data export immediately in PDF and CSV
- Optionally with ISO calibration certificate
- Incl. ISO calibration certificate
Technical specifications
- Absolute pressure
- Measuring range 700 ... 1100 hPa
- Resolution 1 hPa
- Accuracy ±3 hPa
- Absolute pressure
- Min. Reading range 525 mmHg
- Measurement range 825 mmHg
- Resolution 0.1 mmHg
- Accuracy ±2.5 mmHg
- Absolute pressure
- Min. Reading range 20.67 inHg
- Measurement range 32.48 inHg
- Resolution 0.01 inHg
- Accuracy ±0.1 inHg
- Humidity relative
- Measuring range 0 ... 20 % r.F.
- Resolution 0.1 % r.h.
- Accuracy ±5 % r.h.
- Humidity relative
- Measuring range 20 ... 40 % r.F.
- Resolution 0.1 % r.h.
- Accuracy ±3.5 % r.h.
- Humidity relative
- Measuring range 40 ... 60 % r.F.
- Resolution 0.1 % r.h.
- Accuracy ±3 % r.h.
- Humidity relative
- Measuring range 60 ... 80 % r.F.
- Resolution 0.1 % r.h.
- Accuracy ±3.5 % r.h.
- Humidity relative
- Measuring range 80 ... 100 % r.F.
- Resolution 0.1 % r.h.
- Accuracy ±5 % r.h.
- Temperature
- Measuring range -30 ... 0 °C
- Resolution 0.1 °C
- Accuracy: ±1.0 °C
- Temperature
- Measuring range 0 ... 60 °C
- Resolution 0.1 °C
- Accuracy: ±0.5 °C
- Temperature
- Measuring range -22 ... 32 TO +32 °F
- Resolution 0.1 °F
- Accuracy 1.8 °F
- Temperature
- Measuring range 32 ... 140 °F
- Resolution 0.1 °F
- Accuracy 0.9 °F
- General Technical Data
- Display type LCD
- Display size 0.25 inches
- Storage medium Internal memory
- Memory capacity: 13340 measurements
- Storage intervals of 1 min.
- Storage intervals of up to 24 h
- Interface USB-A
- Operating duration 3 year(s)
- File format CSV, PDF
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Voltage supply: 5 V DC / 0.1 A
- Connector type USB-A
- Battery 1 x 3 V CR2450 , Lithium
- Capacity 600 mAh
- Operating conditions -30 ... 60 °C , 0 ... 95 % r.F.
- Storage conditions -30 ... 60 °C , 0 ... 95 % r.F.
- Dimensions ( L x W x H ) 75 x 35 x 15 mm
- Weight 33 g
- Product type
PDF data logger
- Unit of measurement
Humidity
Temperature
Air pressure
Atmospheric pressure
- Temperature resolution
0,1 °C
- Temperature reading range (min.)
-30 °C
- Temperature reading range (max.)
60 °C
- Sampling interval
1 s
- Memory
13340 measurement storage medium, 1 min storage interval. - 24 h
ISO standards
- Power supply (details)
5 V DC
- Sensor
Absolute atmospheric pressure sensor
- Dim
(L x W x H) 35 x 15 x 75 mm
- Weight
33 g
- Channels
1
- Resolution
0.1 hPa
- Features
PDF generator
- Weight, information
approx.
- Calibration service
Incl. ISO calibration certificate
- Calibration range
Temperature
Humidity
Air pressure
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Air pressure reading range (max.)
1100 hPa
- Air pressure reading range (min.)
700 hPa
- Temperature reading range
-30 up to 60 °C
- Humidity reading accuracy
0.1 RH
- Humidity reading accuracy
0.1 RH
- Air pressure reading accuracy
3 hPa
- Temperature accuarcy (details)
0.1 %
- Sample rate (max.)
24 h
- Sample rate (min.)
1 min
- Width
15 mm
- Height
75 mm
- Length
35 mm
- Interfaces
USB
USB device
USB 2.0 port A
1x USB 2.0 (device)
IP20
- Memory (readings)
13340
- Reading accuracy temperature
0.5 °C
- Type
PCE-PDFL 10-ICA
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812670 PCE Instruments PCE-PDFL 10-ICA PCE-PDFL 10-ICA PDF data logger Calibrated to (ISO standards) Unit of measurement Humidi
User & Safety Instructions
User & Safety Instructions 3812670 PCE Instruments PCE-PDFL 10-ICA PCE-PDFL 10-ICA PDF data logger Calibrated to (ISO standards) Unit of measurement Humidi
Description
The measured values are saved on the internal memory by the PDF data logger. The PDF data logger's memory space is 13340 measurement points. Once the measurement process is completed, the saved measurement data can be read by the PDF data logger, independent of the operating system. This is possible because the PDF data logger is recognized as a mass data storage device. When the measurement data is saved, the measurement points are saved in a .pdf and in a .csv file.
The measured values can be displayed graphically with the accompanying software for the PDF data logger. In addition, settings for the PDF data logger can be made via the software. For example, the storage interval can be set between 1 minute and 24 hours, visual alarm limits and start/stop pulses can be set with the PDF data logger. The PDF data logger can be optionally equipped with an ISO calibration certificate.
This text is machine translated.
Scope of delivery
- 1 x PDF data logger PCE-PDFL 10-ICA
- 1 x 3 V button cell (CR2450)
- 1 x software CD
- 1x user manual
- 1 x ISO calibration certificate






