
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE PDFL 10
- Data logger with ABS plastic Barometric pushure sensor
- Measuring range -30 ... +60 °C
- Immediate data export via PDF and CSV
- Software
- LC display
- USB-A
- Data storage for 13340 measurement points
- Optionally with ISO calibration certificate
Technical specifications
- Temperature
- Measuring range -30 ... +60 °C / -22 ... 40 TO +140 °F
- Resolution 0.1 °C / °F
- Accuracy
- ±1.0 °C / 1.8 °F at -30 ... 0 °C / -22 ... 32 TO +32 °F
- ±0.5 °C / 0.9 °F at 0 ... 60 °C / 32 ... 40 TO +140 °F
- Relative humidity
- Measuring range 0 ... 100 % r.F.
- Resolution 0.1 % r.
- Accuracy
- ±5.0 % RH at 0 ... 20 % RH and 80 ... 100 % r.F.
- ±3.5 % RH at 20 ... 40 % RH and 60 ... 80 % r.F.
- ±3.0 % RH at 40 ... 60 % r.F.
- Absolute air pressure
- Reading range
- 700 ... 1100 hpa
- 525.0 ... 825.0 mmHg
- 20.67 ... 32.48 inHg
- Resolution
- 1 hpa
- 0.1 mmHg
- 0.01 inHg
- Accuracy
- ±3 hpa
- ±2.5 mmHg
- ±0.1 inHg
- Other specifications
- Memory: 13340 measurement points
- Data export .pdf, .csv
- Memory rate 1 minute ... 24 hours
- Interface USB-A
- POWER SUPPLY (USB-A) 5 V DC, 0.1 A.
- Power supply (battery) 3 V button cell (CR2450)
- Battery life approx. 3 years
- Display 1/4" LC Display
- Environmental conditions -30 ... 60 °C, <95 % RH, non-condensing
- Dimensions 75 x 35 x 15 mm
- Weight 33 g
- Product type
PDF data logger
- Unit of measurement
Humidity
Temperature
Air pressure
Atmospheric pressure
- Temperature resolution
0.1 °C
- Temperature reading range (min.)
-30 °C
- Temperature reading range (max.)
60 °C
- Sampling interval
24
Manufacturer's standards (no certificate)
- Power supply (details)
5 V DC
- Battery life
26298 h
- Dim
(L x W x H) 35 x 15 x 75 mm
- Weight
33 g
- Channels
1
- Resolution
0.1 hPa
- Features
PDF generator
- Weight, information
without PSU
- Calibration range
Temperature
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Air pressure reading range (max.)
1100 hPa
- Air pressure reading range (min.)
700 hPa
- Temperature reading range
-30 up to 60 °C
- Humidity reading accuracy
3 RH
- Humidity reading accuracy
5 RH
- Air pressure reading accuracy
3 hPa
- Air pressure accuracy
3 mbar
- Temperature accuarcy (details)
0.5 %
- Sample rate (max.)
24 h
- Sample rate (min.)
1 min
- Width
15 mm
- Height
75 mm
- Length
35 mm
- Interfaces
USB device
USB 2.0 port A
USB
1x USB 2.0 (device)
IP20
- Memory (readings)
13340
- Power supply
CR 2450 button cell (1x)
- Reading accuracy temperature
1 °C
- Type
PCE-PDFL 10
Documents & Downloads
Datasheet
Datasheet 3324696 PCE Instruments PCE-PDFL 10 PCE-PDFL 10 PDF data logger Unit of measurement Humidity, Temperature, Air pressure, Atmosph
User & Safety Instructions
User & Safety Instructions 3324696 PCE Instruments PCE-PDFL 10 PCE-PDFL 10 PDF data logger Unit of measurement Humidity, Temperature, Air pressure, Atmosph
Description
The measured values are saved on the internal memory by the datalogger. The storage space of the data logger is 13340 measuring points. Once the measurement process is completed, the saved measurement data can be read independently from the data logger, the operating system. This is possible because the data logger is recognized as a mass data storage device. When the measurement data is saved, the measurement points are saved in a .pdf and in a .csv file.
The measured values can be displayed graphically with the accompanying software for the data logger. In addition, settings for the data logger can be made via the software. For example, the storage interval can be set between 1 minute and 24 hours, visual alarm limits and start/stop pulses can be set with the data logger. The data logger can be equipped with an ISO calibration certificate as an option.
This text is machine translated.
Features
- Software for analysis of measurement data
- PDF and CSV data export
- USB-A
Scope of delivery
- 1 x Data logger PCE-PDFL 10
- 1 x 3 V button cell (CR2450)
- 1 x software CD
- 1x user manual









