
Highlights & Details
PCE Instruments PCE-PFG 100 Force gauge 0 - 100 N Manufacturer's standards (no certificate)
- 4 measurement modes (real-time measurement / maximum value / average measurement / automatic memory measurement) Internal memory for up to 100 measured valuesStatistical evaluation ( MIN / MAX / average)Rotating displayAlarm function with multi-colored LED (yellow/green/red) and switch contact output 2.85 V - USB B interface Battery life up to 36 hours
Technical specifications
- Measuring range: 0 ... 100 NResolution 0.02 N.Accuracy: ±0.3 % of the measuring rangeUnits of measurement: N, kgf, lbfDisplay: 1.8" graphic displayAlarm modes: Below, inside, outsideSampling rate 500 HzMemory: 100 measurementsPower supply: Lithium rechargeable battery 3.7 V / 1500 mAhBattery life: Up to 36 hoursPower supply / USB charging adapter: 5 V / 1 A.Outputs: Interface: USB B.Switching output / alarm mode: MD6 with 2.85 V when activeProtection class IP 54Operating and storage conditions : 5 ... 45 °C35 ... 65 % RH non-condensingForce introduction: M6 x 10 mm threadDimensions 189 x 707 x 34 mmWeight: 450g
- Product type
Force gauge
- Display
Graphical
- Force reading range (max.)
100 N
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 707 x 189 x 34 mm
- Weight
450 g
- Resolution (force)
0.02 N
- Basic accuracy
0.3 %
- Force reading range
0 - 100 N
- Force reading range (min.)
0 N
- Width
189 mm
- Height
34 mm
- Length
707 mm
- Interfaces
Europlug
- Display type
Digital (LED)
Documents & Downloads
Datasheet
Datasheet 2620716 PCE Instruments PCE-PFG 100 Force gauge 0 - 100 N Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 2620716 PCE Instruments PCE-PFG 100 Force gauge 0 - 100 N Manufacturer's standards (no certificate)
Description
Durometer with internal S force measuring cell, graphic display, memory and USB-B interface The Durometer is a handy, digital measuring device for measuring tensile and compressive forces. The Durometer offers a sampling rate of 500 Hz and various measurement options such as real-time measurement (RT), maximum value measurement (PEAK), configurable average value acquisition (average) and automatic data storage of up to 100 measurements. The measured data as well as a statistical evaluation of the data stored in the durometer (MIN / MAX / average) are displayed in the graphic display and can be transferred to a PC via the USB interface. In addition, the Durometer offers a limit value function MIN / MAX, which can switch a multi-colored LED (yellow/green/red) and switch contacts. The graphic display can be rotated and the Durometer can be securely fastened to a test stand with the M4 threaded holes on the back. The force is transmitted to the internally installed force measuring cell via a M6 threaded rod. For this purpose, the scope of delivery of the Durometer includes different recording pieces. The Durometer can be operated with a battery charge up to 36 hours in continuous operation (without background lighting) and is a reliable partner as a mobile Durometer.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x 100 PCE-PFG Durometer 1 x flat head adapter Ø13 mm 1 tip adapter 1 x hook adapter 1 x extension rod (75 mm) 1 x USB cable 1 x USB charger 1x user manual 1 x plastic carry case










