1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Force gauge
LCD
Digital
200 N
ISO standards
5 V
(L x W x H) 77 x 189 x 34 mm
450 g
0.05 N
0.3 %
Incl. ISO calibration certificate
0 - 200 N
0 N
500 Hz
189 mm
34 mm
77 mm
USB 2.0 port B
Plastic-free packaging
Datasheet 3812672 PCE Instruments PCE-PFG 200-ICA Force gauge 0 - 200 N ISO standards
User & Safety Instructions 3812672 PCE Instruments PCE-PFG 200-ICA Force gauge 0 - 200 N ISO standards