
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE PH 228LAB-HTE-ICA
- Fast, precise pH and temperature measurement
- Redox measurement (with optional electrode)
- GLP data management
- Easy 2, 3, 4 and 5-point calibration
- Calibration reminder
- Permanent Measurement Verification (PMV)
- Graphic display of the measuring process
- Data logger
- Media: Aggressive fluids
- Application: Agriculture, waste water, sludge
- Incl. ISO calibration certificate
Technical specifications
- PH
- Measuring range -2 ... +20 pH
- Resolution 0.001 pH
- Accuracy ±0.002 pH +2 digits
- Electrode
- Name PCE-PH-LAB-HTE
- Measuring range 0 ... 14 pH
- Temperature range 0 ... 130 °C
- Ambient pressure 10 bar max.
- Application for aggressive liquids in agriculture, waste water, sludge
- Reference electrolyte AG/AgCl
- Glass shank material
- Material diaphragm Porous Teflon
- Shaft length 120 mm
- Shaft diameter: 12 mm
- Cable length 1 m
- Redox
- Measuring range -2000 ... +2000 mV
- Resolution 1 mV
- Accuracy ±2 mV
- Temperature sensor
- Measuring range -20 ... +100 °C
- Resolution 0.1 °C
- Accuracy ±0.5 °C (@ 20 °C)
- General Technical Data
- Measuring FUNCTIONS MIN, MAX
- BNC connections
- Display type LCD with lighting
- Storage medium Internal memory
- Storage capacity: 32 GB
- Memory capacity (additional information) 100 recordings with up to 100,000 data points per recording
- Storage intervals of 1 s.
- Storage intervals of up to 12 h
- Interface USB-C
- Number of calibration points 5
- Menu language Turkish, English (US), Polish, Spanish, German, Chinese, Russian, Japanese, French, Danish, Italian, Dutch, Portuguese
- Protection class (device) IP52
- Voltage supply: 5 V DC / 500 mA
- Battery/Battery 1 x 3.7 V internal , Lithium-polymer battery
- Capacity 2500 mAh
- Operating conditions -20 ... 65 °C , 10 ... 95 % r.F.
- Storage conditions -20 ... 65 °C , 10 ... 95 % r.F.
- Dimensions ( L x W x H ) 178 x 85 x 32 mm
- Weight 252 g.
- Product type
pH meter
- Reading type
pH
Temperature
ORP
- Accuracy
0.5 °C
- Display
LCD
ISO standards
- Resolution
0.1 °C
- Power supply (details)
5 V DC
- Dim
(L x W x H) 178 x 85 x 32 mm
- Weight
252 g
- Temperature reading range
-20 up to 100 °C
- Temperature reading range (max.)
100 °C
- Temperature reading range (min.)
-20 °C
- pH reading range
-2 - 20 pH
- pH reading range (max.)
20 pH
- pH reading range (min.)
-2 pH
- Width
85 mm
- Height
32 mm
- Length
178 mm
- Interfaces
USB-C
Voltage (0 - 5 V)
Documents & Downloads
Datasheet
Datasheet 3812884 PCE Instruments PCE-PH 228LAB-HTE-ICA pH meter Calibrated to (ISO standards) pH, Temperature, ORP
User & Safety Instructions
User & Safety Instructions 3812884 PCE Instruments PCE-PH 228LAB-HTE-ICA pH meter Calibrated to (ISO standards) pH, Temperature, ORP
Description
The high precision pH meter stands for precision, user-friendliness and GLP (good laboratory practice) compliance. With a high resolution LCD display the highly precise pH meter provides a clear and concise display of the measured values. GLP compliance is ensured by automatic data recording and traceable documentation. It can also measure the pH or redox value and temperature using external sensors. The electrode works reliably at temperatures up to 130 °C (at the tip) and is equipped with a porous Teflon diaphragm.
A permanent measurement verification (PMV) shows the operator where the measured value is in the calibration range by means of a colored bar in order to give a classification as to whether a measurement is made in the correct range.
The graphically guided calibration makes the process simple and user-friendly. User and sample management enables easy navigation and setting of measurement parameters on the pH meter. Sample information can be stored to facilitate the management and identification of measurements. A generous internal data store stores extensive recordings without requiring external storage. The USB-C port on the pH meter ensures fast data transfer and charging. A powerful LiPo-battery enables hours of measurements, before it has to be re-charged.
All in all, this high-precision pH-meter represents a significant step in the development of hand- and laboratory instruments. The high accuracy of ± 0.002 pH + 2 digit, the graphically guided calibration, the GLP conformity, the user and sample management as well as the data storage make it an indispensable tool for scientists, researchers and laboratory technicians, who are dependent on precise pH measurements. It not only improves the accuracy and efficiency of experiments, but also facilitates the daily work in industry, quality assurance and in the laboratory.
This text is machine translated.
A permanent measurement verification (PMV) shows the operator where the measured value is in the calibration range by means of a colored bar in order to give a classification as to whether a measurement is made in the correct range.
The graphically guided calibration makes the process simple and user-friendly. User and sample management enables easy navigation and setting of measurement parameters on the pH meter. Sample information can be stored to facilitate the management and identification of measurements. A generous internal data store stores extensive recordings without requiring external storage. The USB-C port on the pH meter ensures fast data transfer and charging. A powerful LiPo-battery enables hours of measurements, before it has to be re-charged.
All in all, this high-precision pH-meter represents a significant step in the development of hand- and laboratory instruments. The high accuracy of ± 0.002 pH + 2 digit, the graphically guided calibration, the GLP conformity, the user and sample management as well as the data storage make it an indispensable tool for scientists, researchers and laboratory technicians, who are dependent on precise pH measurements. It not only improves the accuracy and efficiency of experiments, but also facilitates the daily work in industry, quality assurance and in the laboratory.
This text is machine translated.
Scope of delivery
- 1 x high-precision pH meter PCE-PH 228LAB-HTE-ICA
- 1 x pH electrode PCE-PH-LAB-HTE
- 1 x temperature sensor Pt1000
- 1 x Service case
- 1 x USB-C cable
- 1 x PC-Software
- 1 x quick start guides
- 1 x ISO calibration certificate













