
Highlights & Details
Technical specifications
- Product type
pH meter
- Reading type
pH
Temperature
ORP
- Display
LCD
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 178 x 85 x 32 mm
- Weight
252 g
- Temperature reading range
-20 up to 100 °C
- Temperature reading range (max.)
100 °C
- Temperature reading range (min.)
-20 °C
- pH reading range
-2 - 14 pH
- pH reading range (max.)
14 pH
- pH reading range (min.)
-2 pH
- Width
85 mm
- Height
32 mm
- Length
178 mm
- Interfaces
USB-C
Voltage (0 - 5 V)
Documents & Downloads
Datasheet
Datasheet 3594472 PCE Instruments PCE-PH 228LAB-ME3 pH meter pH, Temperature, ORP
User & Safety Instructions
User & Safety Instructions 3594472 PCE Instruments PCE-PH 228LAB-ME3 pH meter pH, Temperature, ORP
















