
Highlights & Details
PCE instruments pH-meter PCE-PH 28L-ICA
- LCD display
- 1-, 2 or 3-point calibration
- Long plastic electrode
- Exchangeable pH electrode
- Automatic temperature compensation
- For small quantities of samples
- incl. super smash bros. ISO calibration certificate
Technical specifications
- PH
- Measurement range -1 - +15 pH
- Resolution 0.01 pH
- ± 0.01 pH accuracy
- Temperature
- Measurement range 0 - 60 °C
- Resolution 0.1 °C
- Accuracy 1
- Temperature
- Measurement range 32 - 140 °F
- Resolution 0.18 °F
- Accuracy: ±1.8 °F
- Electrode
- Plastics shaft material
- Shaft length 75 mm
- Shaft diameter: 14 mm
- General Technical Specifications
- Measuring functions HOLD
- Temperature compensation 0 ... 60 °C, automatic
- Automatically switches off approx. 8 min.
- Number of calibration points 3
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Battery 2 x 1.5 V AAA battery , alkaline-manganese
- Capacity: 1200 mAh
- Operating conditions 0 ... 60 °C , 0 ... 80 % r. F.
- Storage conditions 0 ... 60 °C , 0 ... 80 % r.h.
- Dimensions (L x W x H) 280 x 40 x 40 mm.
- Weight 100 g
- Product type
pH meter
- Reading type
pH
Temperature
- Accuracy
0.01 pH, 1 °C
- Display
LCD
Digital
ISO standards
- Automatic temperature compensation
Yes
- Operating temperature
0-60 °C
- Resolution
0.01 pH, 0.1 °C
- Power supply (details)
3 V
- Dim
(L x W x H) 280 x 40 x 40 mm
- Weight
100 g
- Temperature reading range
0 up to 60 °C
- Temperature reading range (max.)
60 °C
- Temperature reading range (min.)
0 °C
- pH reading range
0 - 15 pH
- pH reading range (max.)
15 pH
- pH reading range (min.)
0 pH
- Width
40 mm
- Height
40 mm
- Length
280 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812685 PCE Instruments PCE-PH 28L-ICA pH meter Calibrated to (ISO standards) pH, Temperature
User & Safety Instructions
User & Safety Instructions 3812685 PCE Instruments PCE-PH 28L-ICA pH meter Calibrated to (ISO standards) pH, Temperature
Security datasheet
Security datasheet 3812685 PCE Instruments PCE-PH 28L-ICA pH meter Calibrated to (ISO standards) pH, Temperature
Description
Besides the pH value, the pH meter also measures the temperature of the measured medium. The digital pH meter automatically performs the temperature compensation using the temperature measuring value. The pH meter is calibrated using buffer solutions at pH 4, 7 or 10. Calibration powders are included in the scope of supply which can be used for initial commissioning.
This text is machine translated.
Scope of delivery
- 1 x pH meter PCE-PH 28L-ICA
- 2 x 1.5 V AAA batteries
- 1 x transport case
- 3 x calibration powder
- 3 x sample glasses
- 1x user manual
- 1 x ISO calibration certificate





